Parametric results for: ICS8761CYI under Clock Generators

Filter Your Search

41 - 50 of 91,624 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
PI6C557-03AQEX
Diodes Incorporated
$1.5196 Yes Active 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 95 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm DIODES INC SSOP, SSOP16,.25 compliant EAR99 8542.39.00.01 Diodes Incorporated
IDT5V927PGGI
Integrated Device Technology Inc
$1.5313 Yes Yes Obsolete 80 MHz 160 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 130 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC GREEN, TSSOP-16 unknown EAR99 8542.39.00.01 TSSOP 16
PI6C557-03BLEX
Diodes Incorporated
$1.5396 Yes Active 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PCIe CMOS PCIe Generation 3 95 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm DIODES INC TSSOP, TSSOP16,.25 compliant EAR99 8542.39.00.01 Diodes Incorporated
P2782AF-08SR
onsemi
$1.5436 Yes Yes Obsolete 78 MHz 156 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 21.2 mA 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 4.9 mm ONSEMI SOIC-8 compliant EAR99 8542.39.00.01 onsemi SOIC 8 751-07
P2814BG-08SR
onsemi
$1.5511 Yes Yes Obsolete 40 MHz 160 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 24 mA 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 4.9 mm ONSEMI LEAD FREE, SOIC-8 compliant EAR99 8542.39.00.01 onsemi SOIC 8 751-07
9FGV0441AKLF
Renesas Electronics Corporation
$1.5577 Yes Yes Active 27 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 30 mA 1.9 V 1.7 V COMMERCIAL S-XQCC-N32 Not Qualified e3 3 70 °C 260 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm RENESAS ELECTRONICS CORP VFQFPN-32 compliant NLR 8542390001 Renesas Electronics VFQFPN 32 NLG32P1
PCS3P7303AG-08TR
onsemi
$1.5828 Yes Yes Obsolete 70 MHz 80 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES WITH 2.5V SUPPLY 20 mA 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 4.4 mm ONSEMI 4.40 MM, GREEN, TSSOP-8 compliant EAR99 8542.39.00.01 SOIC 8 948J-01
DSC612RI1A-012M
Microchip Technology Inc
$1.6050 Yes Active 100 MHz YES 1.8 V CLOCK GENERATOR, MEMS CMOS MEMS CLOCK GENERATORS AS EXT CLOCK 6 mA 3.63 V 1.71 V INDUSTRIAL R-PBGA-N6 1 85 °C -40 °C 260 TS 16949 40 6 PLASTIC/EPOXY LGA SOLCC6,.08,32 RECTANGULAR GRID ARRAY NO LEAD 825 µm BOTTOM 890 µm 2 mm 2.5 mm MICROCHIP TECHNOLOGY INC VFLGA-6 compliant EAR99 8542.39.00.01 Microchip
SI52112-A2-GM2
Silicon Laboratories Inc
$1.6081 Yes Yes Transferred 25 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.46 V 3.13 V INDUSTRIAL S-PDSO-N10 e3 1 85 °C -40 °C 260 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm SILICON LABORATORIES INC compliant EAR99 8542.39.00.01 Silicon Labs
83905AGILF
Integrated Device Technology Inc
$1.6162 Yes Yes Obsolete 40 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 2.5V AND 3.3V SUPPLY 10 mA 2 V 1.6 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP-16 compliant EAR99 8542.39.00.01 TSSOP 16 PGG16