Filter Your Search
41 - 50 of 90,195 results
|
557G-03LF
Integrated Device Technology Inc
|
$1.6961 | Yes | Yes | Transferred | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 65 mA | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 0.173 INCH, GREEN, TSSOP-16 | 16 | PGG16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
9FGV0441AKILFT
Integrated Device Technology Inc
|
$1.7274 | Yes | Yes | Transferred | 27 MHz | 25 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 30 mA | 1.9 V | 1.7 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | VFQFPN-32 | 32 | NLG32P1 | compliant | EAR99 | 8542.39.00.01 | |||||
|
5V41235PGG
Integrated Device Technology Inc
|
$1.7424 | Yes | Yes | Transferred | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 85 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP-16 | 16 | PGG16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
501AMLF
Integrated Device Technology Inc
|
$1.7526 | Yes | Yes | Obsolete | 50 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
DS1099U-LU+
Maxim Integrated Products
|
$1.7654 | Yes | Yes | Transferred | 1 MHz | 1.023 kHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | LEAD FREE, MICRO, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
PI6C557-05LEX
Diodes Incorporated
|
$1.7671 | Yes | Active | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 120 mA | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | DIODES INC | TSSOP, TSSOP20,.25 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||
|
DS1099U-CC+
Maxim Integrated Products
|
$1.7680 | Yes | Yes | Transferred | 1 MHz | 262 kHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | LEAD FREE, MICRO, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
PI6CFGL201BZDIEX
Diodes Incorporated
|
$1.7765 | Yes | Active | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | DIODES INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||
|
9FGV0241AKLFT
Renesas Electronics Corporation
|
$1.7943 | Yes | Yes | Active | 27 MHz | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 18 mA | 1.9 V | 1.7 V | COMMERCIAL | S-XQCC-N24 | Not Qualified | e3 | 1 | 70 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | VFQFPN | 24 | NLG24P1 | compliant | NLR | 8542390001 | Renesas Electronics | ||||||
|
512MLF
Integrated Device Technology Inc
|
$1.7977 | Yes | Yes | Transferred | 50 MHz | 200 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATE AT 3.3V AT 160 MHZ | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 |