Filter Your Search
31 - 40 of 90,199 results
|
9FGV0441AKLF
Renesas Electronics Corporation
|
$1.5577 | Yes | Yes | Active | 27 MHz | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 30 mA | 1.9 V | 1.7 V | COMMERCIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 70 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | VFQFPN | VFQFPN-32 | 32 | NLG32P1 | compliant | NLR | 8542390001 | Renesas Electronics | ||||||
|
501MLFT
Renesas Electronics Corporation
|
$1.5706 | Yes | Yes | Not Recommended | 50 MHz | 160 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 5.25 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOIC | 8 | DCG8 | compliant | NLR | 8542390001 | Renesas Electronics | ||||||
|
PI6CDBL401BZHIEX
Diodes Incorporated
|
$1.6006 | Yes | Active | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | DIODES INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||
|
DSC612RI1A-012M
Microchip Technology Inc
|
$1.6050 | Yes | Active | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, MEMS | CMOS | MEMS CLOCK GENERATORS AS EXT CLOCK | 6 mA | 3.63 V | 1.71 V | INDUSTRIAL | R-PBGA-N6 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LGA | SOLCC6,.08,32 | RECTANGULAR | GRID ARRAY | NO LEAD | 825 µm | BOTTOM | 890 µm | 2 mm | 2.5 mm | MICROCHIP TECHNOLOGY INC | VFLGA-6 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
83905AGILF
Integrated Device Technology Inc
|
$1.6162 | Yes | Yes | Obsolete | 40 MHz | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 2.5V AND 3.3V SUPPLY | 10 mA | 2 V | 1.6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP-16 | 16 | PGG16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
7152MI-01LF
Integrated Device Technology Inc
|
$1.6197 | Yes | Yes | Transferred | 67 MHz | 67 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 28 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
NB3H60113GH2MTR2G
onsemi
|
$1.6200 | Yes | Active | 100 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.63 V | 2.97 V | INDUSTRIAL | S-PDSO-N8 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.08,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Gold/Palladium (Ni/Au/Pd) | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | ONSEMI | WDFN-8 | WDFN-8 | 511AT | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||
|
552R-01LN
Integrated Device Technology Inc
|
$1.6272 | Yes | Yes | Obsolete | 27 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
9FGL0451CKILF
Renesas Electronics Corporation
|
$1.6484 | Yes | Yes | Obsolete | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PCIe | CMOS | PCIe Generation 1,2,3,4,5 | 39 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | VFQFPN | 32 | NLG32P1 | compliant | NLR | 8542390001 | Renesas Electronics | |||||
|
DSC612RI2A-012P
Microchip Technology Inc
|
$1.6900 | Yes | Active | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, MEMS | CMOS | MEMS CLOCK GENERATORS AS EXT CLOCK | 6 mA | 3.63 V | 1.71 V | INDUSTRIAL | R-PBGA-N6 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LGA | SOLCC6,.08,32 | RECTANGULAR | GRID ARRAY | NO LEAD | 825 µm | BOTTOM | 890 µm | 2 mm | 2.5 mm | MICROCHIP TECHNOLOGY INC | VFLGA-6 | compliant | EAR99 | 8542.39.00.01 | Microchip |