Filter Your Search
21 - 30 of 91,623 results
|
CDCS502PWR
Texas Instruments
|
$1.1393 | Yes | Yes | Active | 32 MHz | 108 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
5L1503L-000NVGI
Renesas Electronics Corporation
|
$1.1555 | Yes | Active | CLOCK GENERATOR, OTHER | RENESAS ELECTRONICS CORP | VFQFPN | 10 | unknown | EAR99 | 8542.39.00.01 | Renesas Electronics | NVG10 | |||||||||||||||||||||||||||||||||||
|
P3P85R01AG-08CR
onsemi
|
$1.1891 | Yes | Yes | Obsolete | 200 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 50 mA | 3.6 V | 3 V | COMMERCIAL | S-PDSO-N8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | ONSEMI | DFN | 2 X 2 MM, 0.50 MM PITCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, WDFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 511AQ | |||||
|
P2027AF-08SR
onsemi
|
$1.1996 | Yes | Yes | Obsolete | 30 MHz | 30 MHz | YES | 3.3 V | Spread Spectrum EMI Reduction Clock | CMOS | 8.3 mA | 3.8 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ONSEMI | SOIC | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
P3PS850BHG-08CR
onsemi
|
$1.2072 | Yes | Yes | Obsolete | 72 MHz | 72 MHz | YES | 2.7 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 2.3 V | OTHER | S-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | ONSEMI | DFN | 2 X 2 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WDFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | onsemi | 511AQ | |||||
|
DS1089LU-21G+
Maxim Integrated Products
|
$1.2168 | Yes | Yes | Obsolete | CLOCK GENERATOR, OTHER | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
PI6C557-03ALEX
Diodes Incorporated
|
$1.2227 | Yes | Active | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 95 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | DIODES INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||
|
P2781AF-08SR
onsemi
|
$1.2236 | Yes | Yes | Obsolete | 78 MHz | 78 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 21.2 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | onsemi | 751-07 | ||||
|
PI6C10806BLEX
Diodes Incorporated
|
$1.2275 | Yes | Active | 50 MHz | 160 MHz | YES | 1.5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 1.8V/2.5V/3.3V SUPPLY | 1.575 V | 1.425 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | DIODES INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||
|
PI6C557-03BLE
Diodes Incorporated
|
$1.3076 | Yes | Active | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 95 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | DIODES INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |