Parametric results for: NJU6330XC under Clock Generators

Filter Your Search

21 - 30 of 91,624 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
CDCS502PWR
Texas Instruments
$1.1393 Yes Yes Active 32 MHz 108 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC TSSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
5L1503L-000NVGI
Renesas Electronics Corporation
$1.1555 Yes Active CLOCK GENERATOR, OTHER RENESAS ELECTRONICS CORP VFQFPN 10 unknown EAR99 8542.39.00.01 Renesas Electronics NVG10
P3P85R01AG-08CR
onsemi
$1.1891 Yes Yes Obsolete 200 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 50 mA 3.6 V 3 V COMMERCIAL S-PDSO-N8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY VSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE TIN NO LEAD 500 µm DUAL 800 µm 2 mm 2 mm ONSEMI DFN 2 X 2 MM, 0.50 MM PITCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, WDFN-8 8 compliant EAR99 8542.39.00.01 511AQ
P2027AF-08SR
onsemi
$1.1996 Yes Yes Obsolete 30 MHz 30 MHz YES 3.3 V Spread Spectrum EMI Reduction Clock CMOS 8.3 mA 3.8 V 2.7 V COMMERCIAL R-PDSO-G8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 4.9 mm ONSEMI SOIC 0.150 INCH, ROHS COMPLIANT, SOIC-8 8 compliant EAR99 8542.39.00.01
P3PS850BHG-08CR
onsemi
$1.2072 Yes Yes Obsolete 72 MHz 72 MHz YES 2.7 V CLOCK GENERATOR, OTHER CMOS 3.6 V 2.3 V OTHER S-PDSO-N8 Not Qualified e3 1 85 °C -20 °C 260 30 8 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE TIN NO LEAD 500 µm DUAL 800 µm 2 mm 2 mm ONSEMI DFN 2 X 2 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WDFN-8 8 compliant EAR99 8542.39.00.01 onsemi 511AQ
DS1089LU-21G+
Maxim Integrated Products
$1.2168 Yes Yes Obsolete CLOCK GENERATOR, OTHER e3 1 260 30 MATTE TIN MAXIM INTEGRATED PRODUCTS INC , compliant EAR99 8542.39.00.01
PI6C557-03ALEX
Diodes Incorporated
$1.2227 Yes Active 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 95 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm DIODES INC TSSOP-16 compliant EAR99 8542.39.00.01 Diodes Incorporated
P2781AF-08SR
onsemi
$1.2236 Yes Yes Obsolete 78 MHz 78 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 21.2 mA 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 4.9 mm ONSEMI SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 onsemi 751-07
PI6C10806BLEX
Diodes Incorporated
$1.2275 Yes Active 50 MHz 160 MHz YES 1.5 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 1.8V/2.5V/3.3V SUPPLY 1.575 V 1.425 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm DIODES INC TSSOP, TSSOP16,.25 compliant EAR99 8542.39.00.01 Diodes Incorporated
PI6C557-03BLE
Diodes Incorporated
$1.3076 Yes Active 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 95 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm DIODES INC TSSOP, TSSOP16,.25 compliant EAR99 8542.39.00.01 Diodes Incorporated