Parametric results for: MK3711D under Clock Generators

Filter Your Search

11 - 20 of 91,624 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
180M-53LF
Integrated Device Technology Inc
$0.9277 Yes Yes Transferred 28 MHz 28 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS IT ALSO OPERATES AT 5V SUPPLY 50 mA 3.465 V 3.135 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01
7152AMI-11LF
Integrated Device Technology Inc
$0.9953 Yes Yes Transferred 67 MHz 67 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 14 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 0.150 INCH, ROHS COMPLIANT, SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01
CDCEL824PWR
Texas Instruments
$1.0037 Yes Yes Active 30 MHz 201 MHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS 1.9 V 1.7 V INDUSTRIAL R-PDSO-G16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP-16 compliant EAR99 Texas Instruments
CDCS502PW
Texas Instruments
$1.0137 Yes Yes Active 32 MHz 108 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC TSSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
PT7C4511WEX
Diodes Incorporated
$1.0568 Yes Yes Obsolete 50 MHz 200 MHz YES 5 V JITTER ATTENUATOR CMOS 30 mA 5.5 V 4.5 V R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm DIODES INC compliant Diodes Incorporated 2020-07-09
PI6C557-05LE
Pericom Semiconductor Corporation
$1.0613 Yes Transferred 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 120 mA 3.465 V 3.135 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm PERICOM SEMICONDUCTOR CORP TSSOP 0.173 INCH, GREEN, MO-153F, TSSOP-20 20 compliant EAR99 8542.39.00.01
5L1503S-000NVGI
Renesas Electronics Corporation
$1.0731 Yes Active CLOCK GENERATOR, OTHER RENESAS ELECTRONICS CORP VFQFPN 10 NVG10 unknown EAR99 8542.39.00.01 Renesas Electronics
5L1503-000NVGI
Renesas Electronics Corporation
$1.0731 Yes Active CLOCK GENERATOR, OTHER RENESAS ELECTRONICS CORP VFQFPN 10 NVG10 unknown EAR99 8542.39.00.01 Renesas Electronics
PI6C557-03LEX
Diodes Incorporated
$1.1286 Yes Active 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 65 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
DS1086U+
Maxim Integrated Products
$1.1293 Yes Yes Transferred 400 kHz 133 MHz YES 5 V CLOCK GENERATOR, OTHER CMOS IT ALSO OPERATES AT 0.1MHZ PRIMARY CLOCK FREQUENCY IN STANDARD MODE 5.25 V 4.75 V COMMERCIAL S-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SQUARE SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC MICRO, SOP-8 8 compliant EAR99 8542.39.00.01