Filter Your Search
41 - 50 of 91,624 results
|
PI6C557-03AQEX
Diodes Incorporated
|
$1.5196 | Yes | Active | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 95 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | SSOP, SSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||
|
IDT5V927PGGI
Integrated Device Technology Inc
|
$1.5313 | Yes | Yes | Obsolete | 80 MHz | 160 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 130 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | GREEN, TSSOP-16 | unknown | EAR99 | 8542.39.00.01 | TSSOP | 16 | ||||||
|
PI6C557-03BLEX
Diodes Incorporated
|
$1.5424 | Yes | Active | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PCIe | CMOS | PCIe Generation 3 | 95 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | DIODES INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||
|
P2782AF-08SR
onsemi
|
$1.5436 | Yes | Yes | Obsolete | 78 MHz | 156 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 21.2 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ONSEMI | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC | 8 | 751-07 | |||||
|
P2814BG-08SR
onsemi
|
$1.5511 | Yes | Yes | Obsolete | 40 MHz | 160 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 24 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ONSEMI | LEAD FREE, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC | 8 | 751-07 | |||||
|
9FGV0441AKLF
Renesas Electronics Corporation
|
$1.5577 | Yes | Yes | Active | 27 MHz | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 30 mA | 1.9 V | 1.7 V | COMMERCIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 70 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | VFQFPN-32 | compliant | NLR | 8542390001 | Renesas Electronics | VFQFPN | 32 | NLG32P1 | ||||||
|
PCS3P7303AG-08TR
onsemi
|
$1.5828 | Yes | Yes | Obsolete | 70 MHz | 80 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES WITH 2.5V SUPPLY | 20 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | ONSEMI | 4.40 MM, GREEN, TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | 948J-01 | |||||
|
DSC612RI1A-012M
Microchip Technology Inc
|
$1.6050 | Yes | Active | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, MEMS | CMOS | MEMS CLOCK GENERATORS AS EXT CLOCK | 6 mA | 3.63 V | 1.71 V | INDUSTRIAL | R-PBGA-N6 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LGA | SOLCC6,.08,32 | RECTANGULAR | GRID ARRAY | NO LEAD | 825 µm | BOTTOM | 890 µm | 2 mm | 2.5 mm | MICROCHIP TECHNOLOGY INC | VFLGA-6 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
SI52112-A2-GM2
Silicon Laboratories Inc
|
$1.6081 | Yes | Yes | Transferred | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.46 V | 3.13 V | INDUSTRIAL | S-PDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | compliant | EAR99 | 8542.39.00.01 | Silicon Labs | ||||||||||||
|
83905AGILF
Integrated Device Technology Inc
|
$1.6162 | Yes | Yes | Obsolete | 40 MHz | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 2.5V AND 3.3V SUPPLY | 10 mA | 2 V | 1.6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 16 | PGG16 |