Filter Your Search
31 - 40 of 91,624 results
|
5P49EE502NDGI
Integrated Device Technology Inc
|
$1.3135 | Yes | Yes | Transferred | 40 MHz | 120 MHz | YES | 1.8 V | CLOCK GENERATOR, VIDEO | CMOS | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | LCC20,.11SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 1 mm | 3 mm | 3 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | VFQFPN-20 | 20 | NDG20P2 | compliant | EAR99 | 8542.39.00.01 | |||||
|
P1P40167MNTWG
onsemi
|
$1.3246 | Yes | Yes | Obsolete | 27 MHz | 48 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | 2 V | 1.7 V | COMMERCIAL EXTENDED | S-XQCC-N16 | e3 | 1 | 80 °C | -10 °C | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ONSEMI | QFN-16 | 16 | 485G-01 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
501MILF
Integrated Device Technology Inc
|
$1.3834 | Yes | Yes | Transferred | 50 MHz | 140 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES WITH 5V SUPPLY | 5.25 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
PCS1P2860AG-16TR
onsemi
|
$1.4420 | Yes | Yes | Obsolete | 25 MHz | 127 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP | 4.40 MM, GREEN, TSSOP-16 | 16 | 948F-01 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
PI6C557-03BQE
Diodes Incorporated
|
$1.4610 | Yes | Active | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 95 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | SSOP, SSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||
|
5P49EE502NDGI
Renesas Electronics Corporation
|
$1.4763 | Yes | Yes | Not Recommended | 40 MHz | 120 MHz | YES | 1.8 V | CLOCK GENERATOR, VIDEO | CMOS | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | LCC20,.11SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 1 mm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | VFQFPN | VFQFPN-20 | 20 | NDG20P2 | compliant | NLR | 8542390001 | Renesas Electronics | ||||
|
PI6C557-03BQEX
Diodes Incorporated
|
$1.4993 | Yes | Active | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PCIe | CMOS | PCIe Generation 3 | 95 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.7526 mm | 3.9116 mm | 4.9022 mm | DIODES INC | SSOP, SSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||
|
PI6C557-01BZHIEX
Diodes Incorporated
|
$1.5075 | Yes | Active | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N16 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | DIODES INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||
|
341MPLF
Integrated Device Technology Inc
|
$1.5162 | Yes | Yes | Obsolete | 50 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.45 V | 3.15 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
SI52111-A2-GM2
Silicon Laboratories Inc
|
$1.5190 | Yes | Transferred | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.46 V | 3.13 V | INDUSTRIAL | S-PDSO-N10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | compliant | EAR99 | 8542.39.00.01 | Silicon Labs |