Filter Your Search
11 - 20 of 90,199 results
|
CDCEL824PWR
Texas Instruments
|
$1.0037 | Yes | Yes | Active | 30 MHz | 201 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | 1.9 V | 1.7 V | INDUSTRIAL | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | Texas Instruments | ||||||||||
|
5L1503L-000NVGI
Renesas Electronics Corporation
|
$1.0325 | Yes | Active | CLOCK GENERATOR, OTHER | RENESAS ELECTRONICS CORP | unknown | EAR99 | Renesas Electronics | VFQFPN | 10 | NVG10 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
PI6C557-05LE
Pericom Semiconductor Corporation
|
$1.0613 | Yes | Transferred | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 120 mA | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | PERICOM SEMICONDUCTOR CORP | 0.173 INCH, GREEN, MO-153F, TSSOP-20 | compliant | EAR99 | TSSOP | 20 | 8542.39.00.01 | ||||||
|
PI6C557-03LEX
Diodes Incorporated
|
$1.0636 | Yes | Active | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 65 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | DIODES INC | compliant | EAR99 | Diodes Incorporated | 8542.39.00.01 | ||||||||
|
DS1086U+
Maxim Integrated Products
|
$1.1293 | Yes | Yes | Transferred | 400 kHz | 133 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | IT ALSO OPERATES AT 0.1MHZ PRIMARY CLOCK FREQUENCY IN STANDARD MODE | 5.25 V | 4.75 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | MICRO, SOP-8 | compliant | EAR99 | SOIC | 8 | 8542.39.00.01 | |||||||
|
CDCS502PWR
Texas Instruments
|
$1.1393 | Yes | Yes | Active | 32 MHz | 108 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP-8 | compliant | EAR99 | Texas Instruments | SOIC | 8 | 8542.39.00.01 | |||||
|
PI6C557-03ALEX
Diodes Incorporated
|
$1.1522 | Yes | Active | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 95 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | DIODES INC | TSSOP-16 | compliant | EAR99 | Diodes Incorporated | 8542.39.00.01 | |||||||
|
PI6C10806BLEX
Diodes Incorporated
|
$1.1577 | Yes | Active | 50 MHz | 160 MHz | YES | 1.5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 1.8V/2.5V/3.3V SUPPLY | 1.575 V | 1.425 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | DIODES INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | Diodes Incorporated | 8542.39.00.01 | |||||||
|
DS1089LU-21G+
Maxim Integrated Products
|
$1.2168 | Yes | Yes | Obsolete | CLOCK GENERATOR, OTHER | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
DS1086Z+
Maxim Integrated Products
|
$1.2274 | Yes | Yes | Transferred | 133 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9116 mm | 4.88 mm | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, SOP-8 | compliant | EAR99 | SOIC | 8 | 8542.39.00.01 |