Parametric results for: CY2546I under Clock Generators

Filter Your Search

31 - 40 of 93,289 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
SIT2018BEAS3-33N-24.545452E
SiTime Corporation
$0.5462 Yes Yes Active CLOCK GENERATOR, OTHER e4 1 260 40 NICKEL PALLADIUM GOLD SITIME CORP , compliant EAR99 8542.39.00.01
SIT2018AERS3-33N-24.000000E
SiTime Corporation
$0.5462 Yes Not Recommended CLOCK GENERATOR, OTHER e4 1 260 40 NICKEL PALLADIUM GOLD SITIME CORP , compliant EAR99 8542.39.00.01
SIT2001BI-S2-33N-6.000000E
SiTime Corporation
$0.5493 Yes Yes Active CLOCK GENERATOR, OTHER e4 1 260 40 NICKEL PALLADIUM GOLD SITIME CORP , compliant EAR99 8542.39.00.01
SIT2001BI-S1-33E-52.000000E
SiTime Corporation
$0.5493 Yes Yes Active CLOCK GENERATOR, OTHER e4 1 260 40 NICKEL PALLADIUM GOLD SITIME CORP , compliant EAR99 8542.39.00.01
SI52111-A1-GM2
Silicon Laboratories Inc
$0.5634 Yes Transferred 25 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.46 V 3.13 V INDUSTRIAL S-PDSO-N10 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm SILICON LABORATORIES INC compliant EAR99 8542.39.00.01 Silicon Labs
PL611-01-N12MC
Microchip Technology Inc
$0.6250 Active 200 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 15 mA 3.63 V 2.25 V COMMERCIAL S-PDSO-G8 e3 70 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP-8 compliant EAR99 8542.39.00.01 Microchip
SIT2002AC-S3-33E-125.000000E
SiTime Corporation
$0.6319 Yes Not Recommended CLOCK GENERATOR, OTHER e4 1 260 40 NICKEL PALLADIUM GOLD SITIME CORP , compliant EAR99 8542.39.00.01
SI51214-A01AFM
Silicon Laboratories Inc
$0.6615 Yes Active 166 MHz 133 MHz YES 1.8 V JITTER ATTENUATOR CMOS 1.89 V 1.71 V R-XDSO-N6 70 °C 6 VSON SOLCC6,.05,16 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NO LEAD 400 µm DUAL 800 µm 1.2 mm 1.4 mm SILICON LABORATORIES INC TDFN-6 compliant EAR99 8542.39.00.01 Silicon Labs
SI51210-A01AFM
Silicon Laboratories Inc
$0.6615 Yes Active SILICON LABORATORIES INC compliant EAR99 8542.39.00.01 Silicon Labs
SIT2002BI-S3-33E-125.000000E
SiTime Corporation
$0.6640 Yes Yes Active CLOCK GENERATOR, OTHER e4 1 260 40 NICKEL PALLADIUM GOLD SITIME CORP , compliant EAR99 8542.39.00.01