Parametric results for: ch9203cl-nc under Clock Generators

Filter Your Search

41 - 50 of 93,290 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
SIT2018BE-S2-33E-25.000000E
SiTime Corporation
$0.6824 Yes Yes Active CLOCK GENERATOR, OTHER e4 1 260 40 NICKEL PALLADIUM GOLD SITIME CORP , compliant EAR99 8542.39.00.01
SIT2018BEAS1-33N-27.000000E
SiTime Corporation
$0.6824 Yes Yes Active CLOCK GENERATOR, OTHER e4 1 260 40 NICKEL PALLADIUM GOLD SITIME CORP compliant EAR99 8542.39.00.01
SIT2018AE-S2-33E-25.000000E
SiTime Corporation
$0.6824 Yes Not Recommended CLOCK GENERATOR, OTHER e4 1 260 40 NICKEL PALLADIUM GOLD SITIME CORP , compliant EAR99 8542.39.00.01
SIT2018BE-S2-30E-100.000000E
SiTime Corporation
$0.6824 Yes Yes Active CLOCK GENERATOR, OTHER e4 1 260 40 NICKEL PALLADIUM GOLD SITIME CORP , compliant EAR99 8542.39.00.01
AK8142
Asahi Kasei Microsystems Corporation
$0.6900 Obsolete 24 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V OTHER R-PDSO-G16 85 °C -30 °C 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm ASAHI KASEI MICRODEVICES CORP TSSOP, unknown EAR99 8542.39.00.01
5P49V5923B000NLGI
Renesas Electronics Corporation
$0.7110 Yes Yes Not Recommended CLOCK GENERATOR, PROCESSOR SPECIFIC e3 1 260 Tin (Sn) RENESAS ELECTRONICS CORP compliant NLR 8542390001 VFQFPN 24 NLG24P2 Renesas Electronics
PI6C557-03LE
Pericom Semiconductor Corporation
$0.7260 Yes Yes Transferred 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 65 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm PERICOM SEMICONDUCTOR CORP 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 compliant EAR99 8542.39.00.01 TSSOP 16
DS1089LU-450+
Maxim Integrated Products
$0.7325 Yes Yes Obsolete 50 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 2.7 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC 0.118 INCH, MICRO, SOP-8 compliant EAR99 8542.39.00.01 SOIC 8
PCS3P7303AG-08CR
onsemi
$0.7639 Yes Yes Obsolete 70 MHz 80 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES WITH 2.5V SUPPLY 20 mA 3.6 V 3 V COMMERCIAL S-PDSO-N8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY VSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 800 µm 2 mm 2 mm ONSEMI 2 X 2 MM, GREEN, TDFN-8 compliant EAR99 8542.39.00.01 DFN 8 511AQ onsemi
SI51211-A01AFM
Silicon Laboratories Inc
$0.7875 Yes Transferred 2 260 40 SILICON LABORATORIES INC compliant EAR99 8542.39.00.01 Silicon Labs