Filter Your Search
51 - 60 of 90,195 results
|
DSC612PI3A-010T
Microchip Technology Inc
|
$1.8150 Buy | Yes | Active | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, MEMS | CMOS | MEMS CLOCK GENERATORS AS EXT CLOCK | 6 mA | 3.63 V | 1.71 V | INDUSTRIAL | R-PBGA-N6 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | VFLGA | BGA6,3X2 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 600 µm | BOTTOM | 890 µm | 1.2 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | VFLGA-6 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
CDCEL913PWR
Texas Instruments
|
$1.8351 Buy | Yes | Yes | Active | 32 MHz | 230 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | 1.9 V | 1.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 14 | ||||||
|
CDCE913PWR
Texas Instruments
|
$1.8351 Buy | Yes | Yes | Active | 32 MHz | 230 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | 1.9 V | 1.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 14 | ||||||
|
9FGV0441AKLF
Integrated Device Technology Inc
|
$1.8479 Buy | Yes | Yes | Transferred | 27 MHz | 25 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 30 mA | 1.9 V | 1.7 V | COMMERCIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 70 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN-32 | compliant | EAR99 | 8542.39.00.01 | VFQFPN | 32 | NLG32P1 | |||||||
|
DS1077LZ-40+
Maxim Integrated Products
|
$1.8817 Buy | Yes | Yes | Transferred | 40 MHz | YES | 3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||
|
MK2705SLF
Integrated Device Technology Inc
|
$1.8890 Buy | Yes | Yes | Transferred | 27 MHz | 24.576 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | DCG8 | |||||||
|
511MILF
Integrated Device Technology Inc
|
$1.8977 Buy | Yes | Yes | Transferred | 50 MHz | 160 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V AT 145 MHZ | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | DCG8 | |||||
|
502MILF
Integrated Device Technology Inc
|
$1.8977 Buy | Yes | Yes | Transferred | 50 MHz | 190 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | DCG8 | |||||
|
9FGV0241AKILF
Integrated Device Technology Inc
|
$1.9080 Buy | Yes | Yes | Transferred | 27 MHz | 25 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 25 mA | 1.9 V | 1.7 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN-24 | compliant | EAR99 | 8542.39.00.01 | VFQFPN | 24 | NLG24P1 | ||||||
|
5V41236PGG
Integrated Device Technology Inc
|
$1.9130 Buy | Yes | Yes | Transferred | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G20 | e3 | 1 | 70 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP-20 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 20 | PGG20 |