Parametric results for: usb2005-mv-01 under Bus Controllers

Filter Your Search

1 - 10 of 8,317 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FT232BL
FTDI Chip
$0.4554 Yes Obsolete 60 MBps 6 MHz YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.25 V 4.35 V COMMERCIAL S-PQFP-G32 Not Qualified e3 3 70 °C 260 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32 compliant EAR99 8542.31.00.01 FTDI Chip
UPD350DT-I/Q8X
Microchip Technology Inc
$0.6600 Obsolete I2C; SMBUS; SPI; USB 0.125 MBps 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V INDUSTRIAL S-PQCC-N28 85 °C -40 °C AEC-Q100 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 Microchip
USB2512B-AEZG-TR
Microchip Technology Inc
$0.8603 Yes Active I2C, SMBUS, USB 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 65 mA 3.6 V 3 V OTHER S-XQCC-N36 e3 85 °C 36 UNSPECIFIED HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN-36 compliant EAR99 8542.31.00.01 Microchip
USB2250I-NU-06
Microchip Technology Inc
$1.0000 Yes Active I2C; USB 8 17 35 MBps 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 165 mA 3.6 V 3 V COMMERCIAL S-PQFP-G128 Not Qualified e3 3 70 °C 260 TS 16949 30 128 PLASTIC/EPOXY TFQFP TQFP128,.63SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TFQFP, QFP128,.64SQ,16 compliant EAR99 8542.31.00.01 Microchip
USB5742T-I/2G
Microchip Technology Inc
$1.0000 Yes Obsolete I2C; SMBUS; SPI; USB 625 MBps 25 MHz YES 1.2 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 1.32 V 1.08 V INDUSTRIAL S-PQCC-N56 e3 85 °C -40 °C 56 PLASTIC/EPOXY HVQCCN LCC56,.27SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 1 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC SQFN-56 compliant EAR99 8542.31.00.01 Microchip 2016-06-06
USB5742-I/2G
Microchip Technology Inc
$1.0000 Yes Obsolete I2C; SMBUS; SPI; USB 625 MBps 25 MHz YES 1.2 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 1.32 V 1.08 V INDUSTRIAL S-PQCC-N56 e3 85 °C -40 °C 56 PLASTIC/EPOXY HVQCCN LCC56,.27SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 1 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC VQFN-56 compliant 8542.31.00.01 Microchip 2016-06-06
UPD360-A/6HX
Microchip Technology Inc
$1.0000 Yes Obsolete I2C; USB 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 3.47 V 3.1 V COMMERCIAL S-PBGA-B44 70 °C TS 16949 44 PLASTIC/EPOXY VFBGA BGA44,7X7,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 800 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC WFBGA-44 compliant EAR99 8542.31.00.01 Microchip 2017-07-19
UPD360-B/6HX
Microchip Technology Inc
$1.0000 Yes Obsolete I2C; USB 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 3.47 V 3.1 V COMMERCIAL S-PBGA-B44 70 °C TS 16949 44 PLASTIC/EPOXY VFBGA BGA44,7X7,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 800 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC WFBGA-44 compliant 3A991.A.2 8542.31.00.01 Microchip 2017-07-19
USB3503T-I/ML
Microchip Technology Inc
$1.0000 Yes Active I2C; USB 0.125 MBps 52 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 110 mA 2 V 1.6 V INDUSTRIAL S-XQCC-N32 e3 3 85 °C -40 °C 260 32 UNSPECIFIED HVQCCN LCC32,.20SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC 5 X 5 MM, SQFN-32 compliant EAR99 8542.31.00.01 Microchip QFN 32
USB5742/2G
Microchip Technology Inc
$1.0000 Yes Obsolete I2C; SMBUS; SPI; USB 625 MBps 25 MHz YES 1.2 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 1.32 V 1.08 V COMMERCIAL S-PQCC-N56 e3 70 °C 56 PLASTIC/EPOXY HVQCCN LCC56,.27SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 1 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC SQFN-56 compliant EAR99 8542.31.00.01 Microchip