Parametric results for: USB2504-JT under Bus Controllers

Filter Your Search

1 - 10 of 8,401 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FT232BL
FTDI Chip
$0.4554 Yes Obsolete 6 MHz YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.25 V 4.35 V COMMERCIAL S-PQFP-G32 Not Qualified e3 3 70 °C 260 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32 compliant EAR99 8542.31.00.01 FTDI Chip
RT1715WSC
Richtek Technology Corp
$0.5417 Yes Yes Active I2C; VBUS YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS HAVING 0.04125 MBPS MAX.DATA TRANSFER RATE. 5.5 V 2.7 V INDUSTRIAL R-PBGA-B9 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 600 µm 1.34 mm 1.38 mm RICHTEK TECHNOLOGY CORP WL-CSP-9 compliant 8542.31.00.01 RICHTEK WL-CSP1.38x1.34-9(BSC) WL-CSP1.38x1.34-9(BSC)
CY7C65631-56LTXCT
Infineon Technologies AG
$0.6806 Yes Not Recommended 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 260 mA 3.45 V 3.15 V COMMERCIAL S-XQCC-N56 Not Qualified e3 3 70 °C 260 20 56 UNSPECIFIED HVQCCN LCC56,.31SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm INFINEON TECHNOLOGIES AG QFN-56 compliant Infineon
RT1716WSC
Richtek Technology Corp
$0.6934 Yes Active I2C; USB 0.0375 MBps 3.4 MHz YES 3.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 3 V R-XBGA-B8 85 °C -40 °C 8 VFBGA BGA8,3X3,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 600 µm 1.34 mm 1.38 mm RICHTEK TECHNOLOGY CORP WLCSP-8 compliant RICHTEK WL-CSP1.38x1.34-8(BSC) WL-CSP1.38x1.34-8(BSC)
CY7C65213A-28PVXIT
Infineon Technologies AG
$0.7070 Yes Active BUS CONTROLLER, UNIVERSAL SERIAL BUS 3 NOT SPECIFIED NOT SPECIFIED INFINEON TECHNOLOGIES AG compliant Infineon
TUSB319IDRFRQ1
Texas Instruments
$0.7891 Yes Yes Active YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 3.6 V INDUSTRIAL S-PDSO-N8 e4 2 85 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 800 µm 2 mm 2 mm TEXAS INSTRUMENTS INC WSON-8 compliant EAR99 8542.39.00.01 Texas Instruments 2017-02-01
UPD350CT/Q8X
Microchip Technology Inc
$0.9323 Active I2C; SPI; USB 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V COMMERCIAL S-PQCC-N28 70 °C TS 16949 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 Microchip
UPD350DT/Q8X
Microchip Technology Inc
$0.9323 Active I2C; SPI; USB 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V COMMERCIAL S-PQCC-N28 70 °C TS 16949 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 Microchip
USB5816T/KD
Microchip Technology Inc
$1.0000 Yes Obsolete I2C; SMBUS; SPI; UART; USB 625 MBps 25 MHz YES 1.2 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 1.32 V 1.08 V COMMERCIAL S-PQCC-N100 e3 70 °C TS 16949 100 PLASTIC/EPOXY HVQCCN LCC100,.47SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 400 µm QUAD 900 µm 12 mm 12 mm MICROCHIP TECHNOLOGY INC VQFN-100 compliant 8542.31.00.01 Microchip 2016-10-03
USB5906T/KD
Microchip Technology Inc
$1.0000 Yes Obsolete I2C; SMBUS; SPI; USB 625 MBps 25 MHz YES 1.2 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 1.32 V 1.08 V COMMERCIAL S-PQCC-N100 e3 70 °C TS 16949 100 PLASTIC/EPOXY HVQCCN LCC100,.47SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 400 µm QUAD 900 µm 12 mm 12 mm MICROCHIP TECHNOLOGY INC VQFN-100 compliant EAR99 8542.31.00.01 Microchip 2016-10-03