Parametric results for: PI7C8140AMA under Bus Controllers

Filter Your Search

1 - 10 of 8,317 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FT232BL
FTDI Chip
$0.4554 Yes Obsolete 60 MBps 6 MHz YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.25 V 4.35 V COMMERCIAL S-PQFP-G32 Not Qualified e3 3 70 °C 260 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32 compliant EAR99 8542.31.00.01 FTDI Chip
USB2512B-AEZG-TR
Microchip Technology Inc
$0.5808 Yes Active I2C; SMBUS; USB 0.0125 MBps 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 3.6 V 3 V OTHER S-PQCC-N36 e3 85 °C TS 16949 36 PLASTIC/EPOXY HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN-36 compliant EAR99 8542.31.00.01 Microchip
PCA9564PW,118
NXP Semiconductors
$0.6705 Yes Active 8049; 8051; 6800; 68000; Z80 8 2 9 MHz YES 2.5 V BUS CONTROLLER, I2C CMOS 3.6 V 2.3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 compliant 8542.39.00.01 NXP TSSOP2 20 SOT360-1
STUSB1600AQTR
STMicroelectronics
$0.6834 Yes Active I2C YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 22 V 4.1 V INDUSTRIAL S-XQCC-N24 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm STMICROELECTRONICS QFN-24 compliant EAR99 8542.31.00.01 STMicroelectronics 2018-07-03
CY7C65211A-24LTXIT
Cypress Semiconductor
$0.6984 Yes Transferred I2C; SPI; UART; VBUS 1.5 MBps YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO OPERATES AT 2V-5.5V SUPPLY RANGE. RS232; RS422; RS485 1.89 V 1.71 V INDUSTRIAL S-XQCC-N24 e4 85 °C -40 °C 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm CYPRESS SEMICONDUCTOR CORP QFN-24 compliant 3A001.A.2 8542.31.00.01
CY7C65215A-32LTXIT
Cypress Semiconductor
$0.8824 Yes Transferred I2C; SPI; UART; VBUS 1.5 MBps YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO OPERATES AT 2V-5.5V SUPPLY RANGE. RS232; RS422; RS485 1.89 V 1.71 V INDUSTRIAL S-XQCC-N32 85 °C -40 °C 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE PURE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.A.2 8542.31.00.01
UTC2000-I/MG
Microchip Technology Inc
$0.9602 Yes Active USB YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 1.35 mA 5.5 V 4.5 V INDUSTRIAL S-XQCC-N16 e3 85 °C -40 °C TS 16949 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC HVQCCN, compliant 8542.31.00.01 Microchip
USB5906T/KD
Microchip Technology Inc
$1.0000 Yes Obsolete I2C; SMBUS; SPI; USB 625 MBps 25 MHz YES 1.2 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 1.32 V 1.08 V COMMERCIAL S-PQCC-N100 e3 70 °C TS 16949 100 PLASTIC/EPOXY HVQCCN LCC100,.47SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 400 µm QUAD 900 µm 12 mm 12 mm MICROCHIP TECHNOLOGY INC VQFN-100 compliant EAR99 8542.31.00.01 Microchip 2016-10-03
USB5816T/KD
Microchip Technology Inc
$1.0000 Yes Obsolete I2C; SMBUS; SPI; UART; USB 625 MBps 25 MHz YES 1.2 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 1.32 V 1.08 V COMMERCIAL S-PQCC-N100 e3 70 °C TS 16949 100 PLASTIC/EPOXY HVQCCN LCC100,.47SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 400 µm QUAD 900 µm 12 mm 12 mm MICROCHIP TECHNOLOGY INC VQFN-100 compliant 8542.31.00.01 Microchip 2016-10-03
USB5916T/KD
Microchip Technology Inc
$1.0000 Yes Obsolete I2C; SMBUS; SPI; UART; USB 625 MBps 25 MHz YES 1.2 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 1.32 V 1.08 V COMMERCIAL S-PQCC-N100 e3 70 °C TS 16949 100 PLASTIC/EPOXY HVQCCN LCC100,.47SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 400 µm QUAD 900 µm 12 mm 12 mm MICROCHIP TECHNOLOGY INC VQFN-100 compliant 8542.31.00.01 Microchip 2016-10-03