Filter Your Search
1 - 2 of 2 results
|
FT232RQ-R
FTDI Chip
|
Check for Price | Yes | Obsolete | USB | 12.02 MHz | YES | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | RS232; RS422; RS485 | 100 µA | 5.25 V | 3.3 V | S-XQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 850 µm | 5 mm | 5 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | QCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.31.00.01 | ||||||
|
FT232RQ
FTDI Chip
|
Check for Price | Yes | End Of Life | USB | 12.02 MHz | YES | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | RS232; RS422; RS485 | 100 µA | 5.25 V | 3.3 V | S-XQCC-N32 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 850 µm | 5 mm | 5 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | QFN-32 | compliant | EAR99 | 8542.31.00.01 | FTDI Chip |