Filter Your Search
61 - 70 of 8,316 results
|
CY7C65216D-32LTXI
Cypress Semiconductor
|
$2.0776 | Yes | Transferred | I2C, SPI, UART, USB | 1.5 MBps | 48 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 18 mA | 1.89 V | 1.71 V | S-XQCC-N32 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN-32 | unknown | |||||||||||||||||
|
FT234XD-T
FTDI Chip
|
$2.0992 | Yes | Active | 60 MBps | 12 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 8.3 mA | 5.5 V | 2.97 V | INDUSTRIAL | S-PDSO-N12 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | HTSON | SOLCC12,.12,18 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | NO LEAD | 450 µm | DUAL | 800 µm | 3 mm | 3 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | 3 X 3 MM, ROHS COMPLIANT, DFN-12 | compliant | DFN | 12 | 8542.31.00.01 | FTDI Chip | ||||||||||
|
USB2512BT/M2
Microchip Technology Inc
|
$2.1050 | Yes | Yes | Active | I2C, SMBUS, USB | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 65 mA | 3.6 V | 3 V | OTHER | S-XQCC-N36 | e3 | 85 °C | 36 | UNSPECIFIED | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | SQFN-36 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||||||||
|
TS2PCIE2212ZAHRG1
Texas Instruments
|
$2.1508 | Yes | Yes | Active | PCI | 312.5 MBps | YES | 1.8 V | BUS CONTROLLER, PCI | CMOS | 1.9 V | 1.7 V | OTHER | S-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, BGA-48 | compliant | BGA | 48 | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||
|
USB2412-DZK-TR
Microchip Technology Inc
|
$2.1835 | Yes | Active | USB | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 65 mA | 3.6 V | 3 V | COMMERCIAL | S-PQCC-N28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-28 | compliant | QFN | 28 | 8542.31.00.01 | Microchip | EAR99 | ||||||||||
|
CY7C65213A-32LTXI
Infineon Technologies AG
|
$2.2071 | Yes | Active | UART; VBUS | 1.5 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3 V TYP | RS232; RS422; RS485 | 18 mA | 5.25 V | 3.15 V | INDUSTRIAL | S-XQCC-N32 | e4 | 3 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | INFINEON TECHNOLOGIES AG | QFN-32 | compliant | 8542.31.00.01 | Infineon | 3A991.A.2 | ||||||||
|
USB2512B-I/M2
Microchip Technology Inc
|
$2.2569 | Yes | Yes | Active | I2C, SMBUS, USB | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 70 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N36 | e3 | 85 °C | -40 °C | 36 | UNSPECIFIED | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||||||||
|
FT260S-U
FTDI Chip
|
$2.2783 | Yes | Yes | Active | I2C; UART; USB | 0.064 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | IT ALSO OPERATES AT 5V NOM SUPPLY | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G28 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | TSSOP, | compliant | 8542.31.00.01 | FTDI Chip | 3A991.A.2 | ||||||||||||
|
CY7C65213-32LTXIT
Infineon Technologies AG
|
$2.2798 | Yes | Active | UART; VBUS | 1.5 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3 V TYP | RS232; RS422; RS485 | 18 mA | 5.25 V | 3.15 V | INDUSTRIAL | S-XQCC-N32 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | INFINEON TECHNOLOGIES AG | QFN-32 | compliant | Infineon | ||||||||
|
USB2514B/M2
Microchip Technology Inc
|
$2.3037 | Yes | Yes | Active | I2C, SMBUS, USB | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 80 mA | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-XQCC-N36 | e3 | 85 °C | 36 | UNSPECIFIED | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | EAR99 |