Parametric results for: ieee+1394+bus+controller+... under Bus Controllers

Filter Your Search

51 - 60 of 8,316 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
USB2512B/M2
Microchip Technology Inc
$1.9081 Buy Yes Yes Active I2C, SMBUS, USB 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 65 mA 3.6 V 3 V OTHER S-XQCC-N36 e3 85 °C 36 UNSPECIFIED HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC SQFN-36 compliant EAR99 8542.31.00.01 Microchip
TUSB2046BVF
Texas Instruments
$1.9107 Buy Yes Yes Active USB 12 MBps 6 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 40 mA 3.6 V 3 V COMMERCIAL S-PQFP-G32 Not Qualified e4 3 70 °C 260 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm TEXAS INSTRUMENTS INC LQFP-32 compliant EAR99 8542.39.00.01 Texas Instruments QFP 32
UPD350BT-I/Q8X
Microchip Technology Inc
$1.9450 Buy Active I2C; SPI; USB 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V INDUSTRIAL S-PQCC-N28 85 °C -40 °C AEC-Q100; TS 16949 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 Microchip
UPD350CT-I/Q8X
Microchip Technology Inc
$1.9450 Buy Active I2C; SPI; USB 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V INDUSTRIAL S-PQCC-N28 85 °C -40 °C AEC-Q100; TS 16949 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 Microchip
UPD350AT-I/Q8X
Microchip Technology Inc
$1.9450 Buy Active I2C; SPI; USB 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V INDUSTRIAL S-PQCC-N28 85 °C -40 °C AEC-Q100; TS 16949 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 Microchip
CY7C652148-24LTXI
Cypress Semiconductor
$1.9583 Buy Yes Transferred CYPRESS SEMICONDUCTOR CORP QFN-24 unknown
CYPD4226-40LQXIT
Infineon Technologies AG
$1.9742 Buy Yes Active USB 0.125 MBps 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 2.7 V S-PQCC-N40 e4 3 85 °C -40 °C 40 PLASTIC/EPOXY HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 6 mm 6 mm INFINEON TECHNOLOGIES AG QFN-40 compliant Infineon
CY7C65211A-24LTXI
Cypress Semiconductor
$1.9980 Buy Yes Transferred I2C; SPI; UART; VBUS 1.5 MBps YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO OPERATES AT 2V-5.5V SUPPLY RANGE. RS232; RS422; RS485 1.89 V 1.71 V INDUSTRIAL S-XQCC-N24 e4 85 °C -40 °C 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm CYPRESS SEMICONDUCTOR CORP QFN-24 compliant 3A001.A.2 8542.31.00.01
FUSB307BMPX
onsemi
$2.0397 Buy Yes Active YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS 5.5 V 2.8 V INDUSTRIAL S-PQCC-N16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 800 µm 3 mm 3 mm ONSEMI compliant 8542.31.00.01 onsemi WQFN-16 510BS
CY7C65223D-32LTXI
Cypress Semiconductor
$2.0776 Buy Yes Transferred UART, USB 1.5 MBps 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS RS232; RS422; RS485 18 mA 1.89 V 1.71 V S-XQCC-N32 85 °C -40 °C 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm CYPRESS SEMICONDUCTOR CORP QFN-32 unknown