Filter Your Search
41 - 50 of 8,316 results
|
CY7C65211A-24LTXI
Infineon Technologies AG
|
$1.7764 Buy | Yes | Active | I2C, SPI, UART, USB | 1.5 MBps | 48 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3 SUPPLY | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | e4 | 3 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | INFINEON TECHNOLOGIES AG | QFN-24 | compliant | Infineon | ||||||||||||||||
|
CYPD3171-24LQXQT
Infineon Technologies AG
|
$1.7765 Buy | Yes | Active | I2C; SPI; UART; USB | 0.125 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 2.7 V | S-XQCC-N24 | 3 | 105 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | INFINEON TECHNOLOGIES AG | QFN-24 | compliant | Infineon | ||||||||||||||||||||
|
TUSB2046IBVF
Texas Instruments
|
$1.7896 Buy | Yes | Yes | Active | VBUS | 1.5 MBps | 6 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | SUPPORTS 6-MHZ OPERATION THROUGH A CRYSTAL INPUT OR A 48-MHZ INPUT CLOCK | 40 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G32 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | LQFP, | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | 2017-07-06 | ||||||||||
|
USB2422-I/MJ
Microchip Technology Inc
|
$1.8126 Buy | Yes | Active | SMBUS; USB | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 89 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N24 | e3 | 85 °C | -40 °C | TS 16949 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | 4 X 4 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220, SQFN-24 | compliant | Microchip | EAR99 | 8542.31.00.01 | ||||||||||||||||
|
CY7C65223D-32LTXI
Infineon Technologies AG
|
$1.8430 Buy | Yes | Active | UART, USB | 1.5 MBps | 48 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | RS232; RS422; RS485 | 18 mA | 1.89 V | 1.71 V | S-XQCC-N32 | 3 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | INFINEON TECHNOLOGIES AG | QFN-32 | compliant | |||||||||||||||||||
|
CY7C65216D-32LTXI
Infineon Technologies AG
|
$1.8430 Buy | Yes | Active | I2C, SPI, UART, USB | 1.5 MBps | 48 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 18 mA | 1.89 V | 1.71 V | S-XQCC-N32 | 3 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | INFINEON TECHNOLOGIES AG | QFN-32 | compliant | ||||||||||||||||||||
|
FT120T-U
FTDI Chip
|
$1.8704 Buy | Yes | Active | VBUS | 8 | 1 | 6 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | TSSOP-28 | compliant | FTDI Chip | 8542.31.00.01 | SOIC | 28 | ||||||||||
|
USB2514B-AEZG
Microchip Technology Inc
|
$1.9000 Buy | Yes | Active | I2C; SMBUS; USB | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 80 mA | 3.6 V | 3 V | COMMERCIAL | S-PQCC-N36 | Not Qualified | e3 | 3 | 70 °C | 260 | TS 16949 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | compliant | Microchip | EAR99 | 8542.31.00.01 | QFN | 36 | |||||||||||
|
CY7C65223-24LTXI
Cypress Semiconductor
|
$1.9001 Buy | Yes | Transferred | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CYPRESS SEMICONDUCTOR CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
USB2512B-AEZG
Microchip Technology Inc
|
$1.9038 Buy | Yes | Active | I2C, SMBUS, USB | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 65 mA | 3.6 V | 3 V | OTHER | S-XQCC-N36 | Not Qualified | e3 | 85 °C | 36 | UNSPECIFIED | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-36 | compliant | Microchip | EAR99 | 8542.31.00.01 | QFN | 36 |