Filter Your Search
21 - 30 of 8,400 results
|
USB5744T-I/2G
Microchip Technology Inc
|
$1.0000 | Yes | Active | I2C; SMBUS; SPI | 625 MBps | 25 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.32 V | 1.08 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.27SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-56 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
|
UPD350CT-I/Q8X
Microchip Technology Inc
|
$1.0689 | Active | I2C; SPI; USB | 48 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 15 mA | 1.98 V | 1.62 V | INDUSTRIAL | S-PQCC-N28 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 28 | PLASTIC/EPOXY | HQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 400 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||
|
CYPD2103-20FNXIT
Infineon Technologies AG
|
$1.0800 | Yes | Active | I2C, SPI, UART, USB | 0.125 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 2.7 V | R-PBGA-B20 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 550 µm | 1.63 mm | 2.03 mm | INFINEON TECHNOLOGIES AG | CSP-20 | compliant | Infineon | |||||||||||
|
UTC2000-I/MG
Microchip Technology Inc
|
$1.0806 | Yes | Active | USB | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N16 | e3 | 85 °C | -40 °C | TS 16949 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | 8542.31.00.01 | Microchip | ||||||||||||
|
CYPD3174-16SXQ
Infineon Technologies AG
|
$1.1276 | Yes | Active | I2C; SPI; UART; USB | 0.125 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e4 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 9.893 mm | INFINEON TECHNOLOGIES AG | SOIC-16 | compliant | Infineon | ||||||||||
|
SC18IS602BIPW,112
NXP Semiconductors
|
$1.1400 | Yes | Obsolete | I2C | 18 MHz | YES | 3 V | BUS CONTROLLER, I2C | CMOS | 16 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | compliant | EAR99 | 8542.31.00.01 | NXP | TSSOP | 16 | SOT403-1 | ||||
|
UTC2000/MG
Microchip Technology Inc
|
$1.1922 | Yes | Active | USB | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.35 mA | 5.5 V | 4.5 V | COMMERCIAL | S-XQCC-N16 | e3 | 70 °C | TS 16949 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
UPD350D/Q8X
Microchip Technology Inc
|
$1.1970 | Active | I2C; SPI; USB | 48 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 15 mA | 1.98 V | 1.62 V | COMMERCIAL | S-PQCC-N28 | 70 °C | TS 16949 | 28 | PLASTIC/EPOXY | HQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 400 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
|
UPD350A/Q8X
Microchip Technology Inc
|
$1.1970 | Active | I2C; SMBUS; SPI; USB | 0.125 MBps | 48 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 15 mA | 1.98 V | 1.62 V | COMMERCIAL | S-PQCC-N28 | 70 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
|
UPD350C/Q8X
Microchip Technology Inc
|
$1.1970 | Active | I2C; SMBUS; SPI; USB | 0.125 MBps | 48 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 15 mA | 1.98 V | 1.62 V | COMMERCIAL | S-PQCC-N28 | 70 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | EAR99 | 8542.31.00.01 | Microchip |