Filter Your Search
11 - 20 of 8,316 results
|
TS2PCIE2212ZAHR
Texas Instruments
|
$1.2905 | No | Active | PCI | 312.5 MBps | YES | 1.8 V | BUS CONTROLLER, PCI | CMOS | 1.9 V | 1.7 V | OTHER | S-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | TEXAS INSTRUMENTS INC | BGA | ROHS COMPLIANT, PLASTIC, BGA-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
STUSB1600AQTR
STMicroelectronics
|
$1.2988 | Yes | Active | I2C | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 22 V | 4.1 V | INDUSTRIAL | S-XQCC-N24 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | STMICROELECTRONICS | QFN-24 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | 2018-07-03 | |||||||||||||||
|
CYPD3177-24LQXQ
Infineon Technologies AG
|
$1.3338 | Yes | Active | I2C, USB | 0.125 MBps | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N24 | e4 | 3 | 105 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | INFINEON TECHNOLOGIES AG | QFN-24 | compliant | Infineon | |||||||||||||||
|
TS2PCIE412RUAR
Texas Instruments
|
$1.4037 | Yes | Yes | Active | 525 MBps | YES | 1.8 V | BUS CONTROLLER, PCI | CMOS | 2 V | 1.5 V | INDUSTRIAL | R-PQCC-N42 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 42 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 800 µm | 3.5 mm | 9 mm | TEXAS INSTRUMENTS INC | QFP | QFP-42 | 42 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
UPD350A-I/Q8X
Microchip Technology Inc
|
$1.4148 | Obsolete | I2C; SPI; USB | 48 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 15 mA | 1.98 V | 1.62 V | INDUSTRIAL | S-PQCC-N28 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 28 | PLASTIC/EPOXY | HQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 400 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
CYPD2122-24LQXI
Infineon Technologies AG
|
$1.4465 | Yes | Active | e4 | 3 | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | QFN-24 | compliant | EAR99 | 8542.39.00.01 | Infineon | POWER SUPPLY SUPPORT CIRCUIT | |||||||||||||||||||||||||||||||||||||
|
USB2422/MJ
Microchip Technology Inc
|
$1.4483 | Yes | Active | SMBUS; USB | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 89 mA | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N24 | e3 | 70 °C | TS 16949 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | 4 X 4 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220, SQFN-24 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||
|
HD3SS3220RNHR
Texas Instruments
|
$1.4990 | Yes | Yes | Active | I2C | 1250 MBps | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO CAN USE 3V-3.6V SUPPLY RANGE. | 900 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PQCC-N30 | e4 | 1 | 70 °C | 260 | 30 | 30 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 800 µm | 2.5 mm | 4.5 mm | TEXAS INSTRUMENTS INC | WQFN-30 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
HD3SS3220IRNHR
Texas Instruments
|
$1.4990 | Yes | Yes | Active | I2C | 1250 MBps | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO CAN USE 3V-3.6V SUPPLY RANGE. | 900 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQCC-N30 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 30 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 800 µm | 2.5 mm | 4.5 mm | TEXAS INSTRUMENTS INC | WQFN-30 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
CYPD3177-24LQXQ
Cypress Semiconductor
|
$1.4991 | Yes | Transferred | I2C, USB | 0.125 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N24 | e4 | 105 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | CYPRESS SEMICONDUCTOR CORP | QFN-24 | compliant |