Filter Your Search
1 - 10 of 8,316 results
|
FT232BL
FTDI Chip
|
$0.4554 | Yes | Obsolete | 60 MBps | 6 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.25 V | 4.35 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32 | compliant | EAR99 | 8542.31.00.01 | FTDI Chip | ||||||||||||||
|
USB2512B-AEZG-TR
Microchip Technology Inc
|
$0.5808 | Yes | Active | I2C, SMBUS, USB | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 65 mA | 3.6 V | 3 V | OTHER | S-XQCC-N36 | e3 | 85 °C | 36 | UNSPECIFIED | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-36 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||
|
PCA9564PW,118
NXP Semiconductors
|
$0.6705 | Yes | Active | 8049; 8051; 6800; 68000; Z80 | 8 | 2 | 9 MHz | YES | 2.5 V | BUS CONTROLLER, I2C | CMOS | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | compliant | 8542.39.00.01 | NXP | TSSOP2 | 20 | SOT360-1 | |||||||||
|
STUSB1600AQTR
STMicroelectronics
|
$0.6834 | Yes | Active | I2C | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 22 V | 4.1 V | INDUSTRIAL | S-XQCC-N24 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | STMICROELECTRONICS | QFN-24 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | 2018-07-03 | |||||||||||||||||
|
CY7C65211A-24LTXIT
Cypress Semiconductor
|
$0.6984 | Yes | Transferred | I2C; SPI; UART; VBUS | 1.5 MBps | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 2V-5.5V SUPPLY RANGE. | RS232; RS422; RS485 | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | e4 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | CYPRESS SEMICONDUCTOR CORP | QFN-24 | compliant | 3A001.A.2 | 8542.31.00.01 | |||||||||||||||||
|
CY7C65215A-32LTXIT
Cypress Semiconductor
|
$0.8824 | Yes | Transferred | I2C; SPI; UART; VBUS | 1.5 MBps | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 2V-5.5V SUPPLY RANGE. | RS232; RS422; RS485 | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | PURE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
UTC2000-I/MG
Microchip Technology Inc
|
$0.9602 | Yes | Active | USB | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N16 | e3 | 85 °C | -40 °C | TS 16949 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | 8542.31.00.01 | Microchip | |||||||||||||||||
|
USB5906T/KD
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | I2C; SMBUS; SPI; USB | 625 MBps | 25 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.32 V | 1.08 V | COMMERCIAL | S-PQCC-N100 | e3 | 70 °C | TS 16949 | 100 | PLASTIC/EPOXY | HVQCCN | LCC100,.47SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 900 µm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | VQFN-100 | compliant | EAR99 | 8542.31.00.01 | Microchip | 2016-10-03 | |||||||||||||||
|
USB5816T/KD
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | I2C; SMBUS; SPI; UART; USB | 625 MBps | 25 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.32 V | 1.08 V | COMMERCIAL | S-PQCC-N100 | e3 | 70 °C | TS 16949 | 100 | PLASTIC/EPOXY | HVQCCN | LCC100,.47SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 900 µm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | VQFN-100 | compliant | 8542.31.00.01 | Microchip | 2016-10-03 | ||||||||||||||||
|
USB5906T-I/KD
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | I2C; SMBUS; SPI; USB | 625 MBps | 25 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.32 V | 1.08 V | INDUSTRIAL | S-PQCC-N100 | e3 | 85 °C | -40 °C | TS 16949 | 100 | PLASTIC/EPOXY | HVQCCN | LCC100,.47SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 900 µm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | VQFN-100 | compliant | 8542.31.00.01 | Microchip | 2016-10-03 |