Filter Your Search
1 - 10 of 8,316 results
|
FT232BL
FTDI Chip
|
$0.4554 | Yes | Obsolete | 60 MBps | 6 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.25 V | 4.35 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32 | compliant | EAR99 | 8542.31.00.01 | FTDI Chip | |||||||||||||
|
USB2512B-AEZG-TR
Microchip Technology Inc
|
$0.6555 | Yes | Active | I2C, SMBUS, USB | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 65 mA | 3.6 V | 3 V | OTHER | S-XQCC-N36 | e3 | 85 °C | 36 | UNSPECIFIED | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-36 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
USB2250I-NU-06
Microchip Technology Inc
|
$1.0000 | Yes | Active | I2C; USB | 8 | 17 | 35 MBps | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 165 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | 260 | TS 16949 | 30 | 128 | PLASTIC/EPOXY | TFQFP | TQFP128,.63SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TFQFP, QFP128,.64SQ,16 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
|
USB3503T-I/ML
Microchip Technology Inc
|
$1.0000 | Yes | Active | I2C; USB | 0.125 MBps | 52 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 110 mA | 2 V | 1.6 V | INDUSTRIAL | S-XQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.20SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, SQFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | QFN | 32 | ||||||||||
|
UTC2000-I/MG
Microchip Technology Inc
|
$1.0658 | Yes | Active | USB | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N16 | e3 | 85 °C | -40 °C | TS 16949 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | 8542.31.00.01 | Microchip | ||||||||||||||||
|
USB3341-CP
Microchip Technology Inc
|
$1.0686 | Yes | Active | UART; USB | 26 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 52 mA | 2 V | 1.6 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||
|
UTC2000/MG
Microchip Technology Inc
|
$1.1256 | Yes | Active | USB | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.35 mA | 5.5 V | 4.5 V | COMMERCIAL | S-XQCC-N16 | e3 | 70 °C | TS 16949 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
CYPD2103-20FNXIT
Infineon Technologies AG
|
$1.1372 | Yes | Active | I2C, SPI, UART, USB | 0.125 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 2.7 V | R-PBGA-B20 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 550 µm | 1.63 mm | 2.03 mm | INFINEON TECHNOLOGIES AG | CSP-20 | compliant | Infineon | |||||||||||||||
|
FUSB307BVMPX
onsemi
|
$1.1827 | Yes | Active | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | 5.5 V | 2.8 V | INDUSTRIAL | S-PQCC-N16 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ONSEMI | compliant | 8542.31.00.01 | onsemi | WQFN-16 | 510BS | ||||||||||||||||
|
CYPD2122-24LQXIT
Infineon Technologies AG
|
$1.2216 | Yes | Active | e4 | 3 | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | QFN-24 | compliant | EAR99 | 8542.39.00.01 | Infineon | POWER SUPPLY SUPPORT CIRCUIT |