Parametric results for: XR21V1410IL-0A-EB under Bus Controllers

Filter Your Search

1 - 10 of 8,316 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FT232BL
FTDI Chip
$0.4554 Buy Yes Obsolete 60 MBps 6 MHz YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.25 V 4.35 V COMMERCIAL S-PQFP-G32 Not Qualified e3 3 70 °C 260 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32 compliant EAR99 8542.31.00.01 FTDI Chip
USB2512B-AEZG-TR
Microchip Technology Inc
$0.6555 Buy Yes Active I2C, SMBUS, USB 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 65 mA 3.6 V 3 V OTHER S-XQCC-N36 e3 85 °C 36 UNSPECIFIED HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN-36 compliant EAR99 8542.31.00.01 Microchip
USB2250I-NU-06
Microchip Technology Inc
$1.0000 Buy Yes Active I2C; USB 8 17 35 MBps 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 165 mA 3.6 V 3 V COMMERCIAL S-PQFP-G128 Not Qualified e3 3 70 °C 260 TS 16949 30 128 PLASTIC/EPOXY TFQFP TQFP128,.63SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TFQFP, QFP128,.64SQ,16 compliant EAR99 8542.31.00.01 Microchip
USB3503T-I/ML
Microchip Technology Inc
$1.0000 Buy Yes Active I2C; USB 0.125 MBps 52 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 110 mA 2 V 1.6 V INDUSTRIAL S-XQCC-N32 e3 3 85 °C -40 °C 260 32 UNSPECIFIED HVQCCN LCC32,.20SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC 5 X 5 MM, SQFN-32 compliant EAR99 8542.31.00.01 Microchip QFN 32
UTC2000-I/MG
Microchip Technology Inc
$1.0658 Buy Yes Active USB YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 1.35 mA 5.5 V 4.5 V INDUSTRIAL S-XQCC-N16 e3 85 °C -40 °C TS 16949 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC HVQCCN, compliant 8542.31.00.01 Microchip
USB3341-CP
Microchip Technology Inc
$1.0686 Buy Yes Active UART; USB 26 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 52 mA 2 V 1.6 V INDUSTRIAL S-PQCC-N24 Not Qualified e3 85 °C -40 °C 24 PLASTIC/EPOXY HQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG MATTE TIN NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
UTC2000/MG
Microchip Technology Inc
$1.1256 Buy Yes Active USB YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 1.35 mA 5.5 V 4.5 V COMMERCIAL S-XQCC-N16 e3 70 °C TS 16949 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC HVQCCN, compliant EAR99 8542.31.00.01 Microchip
CYPD2103-20FNXIT
Infineon Technologies AG
$1.1372 Buy Yes Active I2C, SPI, UART, USB 0.125 MBps 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 2.7 V R-PBGA-B20 e1 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY VFBGA BGA20,4X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 550 µm 1.63 mm 2.03 mm INFINEON TECHNOLOGIES AG CSP-20 compliant Infineon
FUSB307BVMPX
onsemi
$1.1827 Buy Yes Active YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS 5.5 V 2.8 V INDUSTRIAL S-PQCC-N16 e4 1 105 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 800 µm 3 mm 3 mm ONSEMI compliant 8542.31.00.01 onsemi WQFN-16 510BS
CYPD2122-24LQXIT
Infineon Technologies AG
$1.2216 Buy Yes Active e4 3 Nickel/Palladium/Gold (Ni/Pd/Au) INFINEON TECHNOLOGIES AG QFN-24 compliant EAR99 8542.39.00.01 Infineon POWER SUPPLY SUPPORT CIRCUIT