Parametric results for: PEX8796-AB80BIG under Bus Controllers

Filter Your Search

41 - 50 of 8,318 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TUSB2036VFR
Texas Instruments
$1.6542 Yes Yes Active 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 40 mA 3.6 V 3 V COMMERCIAL S-PQFP-G32 Not Qualified e4 3 70 °C 260 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm TEXAS INSTRUMENTS INC QFP LQFP-32 32 compliant EAR99 8542.39.00.01 Texas Instruments
USB3347-CP
Microchip Technology Inc
$1.6550 Yes Active UART; USB 26 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 52 mA 2 V 1.6 V INDUSTRIAL S-PQCC-N24 Not Qualified e3 85 °C -40 °C 24 PLASTIC/EPOXY HQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG MATTE TIN NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
UPD350AT/Q8X
Microchip Technology Inc
$1.6800 Active I2C; SPI; USB 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V COMMERCIAL S-PQCC-N28 70 °C TS 16949 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 Microchip
UPD350BT/Q8X
Microchip Technology Inc
$1.6800 End Of Life I2C; SMBUS; SPI; USB 0.125 MBps 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V COMMERCIAL S-PQCC-N28 70 °C 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 Microchip
UPD350CT/Q8X
Microchip Technology Inc
$1.6800 Active I2C; SPI; USB 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V COMMERCIAL S-PQCC-N28 70 °C TS 16949 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 Microchip
UPD350DT/Q8X
Microchip Technology Inc
$1.6800 End Of Life I2C; SPI; USB 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V COMMERCIAL S-PQCC-N28 70 °C TS 16949 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 Microchip
CYPD2122-24LQXI
Infineon Technologies AG
$1.6956 Yes Active e4 3 NOT SPECIFIED NOT SPECIFIED Nickel/Palladium/Gold (Ni/Pd/Au) INFINEON TECHNOLOGIES AG QFN-24 compliant EAR99 8542.39.00.01 Infineon POWER SUPPLY SUPPORT CIRCUIT
CYPD3177-24LQXQ
Cypress Semiconductor
$1.7067 Yes Transferred I2C, USB 0.125 MBps YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 2.7 V INDUSTRIAL S-XQCC-N24 e4 105 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm CYPRESS SEMICONDUCTOR CORP QFN-24 compliant
CYPD3174-24LQXQ
Infineon Technologies AG
$1.7222 Yes Active I2C; SPI; UART; USB 0.125 MBps 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 2.7 V INDUSTRIAL S-XQCC-N24 e4 3 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm INFINEON TECHNOLOGIES AG QFN-24 compliant Infineon
HD3SS3220RNHT
Texas Instruments
$1.7245 Yes Yes Active I2C 1250 MBps YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO CAN USE 3V-3.6V SUPPLY RANGE. 900 µA 5.5 V 4.5 V COMMERCIAL R-PQCC-N30 e4 1 70 °C 260 30 30 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 800 µm 2.5 mm 4.5 mm TEXAS INSTRUMENTS INC HVQCCN, compliant EAR99 8542.39.00.01 Texas Instruments