Parametric results for: PCI7510GHK under Bus Controllers

Filter Your Search

31 - 40 of 8,316 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
UPD350AT/Q8X
Microchip Technology Inc
$1.6800 Active I2C; SPI; USB 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V COMMERCIAL S-PQCC-N28 70 °C TS 16949 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 Microchip
UPD350CT/Q8X
Microchip Technology Inc
$1.6800 Active I2C; SPI; USB 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V COMMERCIAL S-PQCC-N28 70 °C TS 16949 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 Microchip
CY7C65223-24LTXI
Infineon Technologies AG
$1.6874 Yes Active I2C, SPI, UART, USB 1.5 MBps 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 1.71 V S-XQCC-N24 3 85 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm INFINEON TECHNOLOGIES AG compliant Infineon
USB2512-AEZG
Microchip Technology Inc
$1.6955 Yes Active I2C; SMBUS; USB 0.0125 MBps 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 155 mA 3.6 V 3 V COMMERCIAL S-PQCC-N36 e3 70 °C 36 PLASTIC/EPOXY HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 compliant EAR99 8542.31.00.01 Microchip
CYPD2134-24LQXIT
Infineon Technologies AG
$1.7002 Yes Active I2C, SPI, UART, USB 0.125 MBps 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 2.7 V S-XQCC-N24 e4 3 85 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm INFINEON TECHNOLOGIES AG QFN-24 compliant Infineon
HD3SS3220IRNHT
Texas Instruments
$1.7245 Yes Yes Active I2C 1250 MBps YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO CAN USE 3V-3.6V SUPPLY RANGE. 900 µA 5.5 V 4.5 V INDUSTRIAL R-PQCC-N30 e4 1 85 °C -40 °C 260 30 30 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 800 µm 2.5 mm 4.5 mm TEXAS INSTRUMENTS INC HVQCCN, compliant EAR99 8542.39.00.01 Texas Instruments
HD3SS3220RNHT
Texas Instruments
$1.7245 Yes Yes Active I2C 1250 MBps YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO CAN USE 3V-3.6V SUPPLY RANGE. 900 µA 5.5 V 4.5 V COMMERCIAL R-PQCC-N30 e4 1 70 °C 260 30 30 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 800 µm 2.5 mm 4.5 mm TEXAS INSTRUMENTS INC HVQCCN, compliant EAR99 8542.39.00.01 Texas Instruments
TUSB2046IBVFR
Texas Instruments
$1.7321 Yes Yes Active VBUS 1.5 MBps 6 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS SUPPORTS 6-MHZ OPERATION THROUGH A CRYSTAL INPUT OR A 48-MHZ INPUT CLOCK 40 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G32 e4 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm TEXAS INSTRUMENTS INC LQFP-32 compliant EAR99 8542.39.00.01 Texas Instruments 2017-07-06
USB2412-DZK
Microchip Technology Inc
$1.7334 Yes Active USB 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 65 mA 3.6 V 3 V COMMERCIAL S-PQCC-N28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY HVQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC 5 X 5 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-28 compliant EAR99 8542.31.00.01 Microchip QFN 28
CY7C652148-24LTXI
Infineon Technologies AG
$1.7396 Yes Active SPI, USB 1.5 MBps 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 1.71 V S-XQCC-N24 3 85 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm INFINEON TECHNOLOGIES AG QFN-24 compliant