Filter Your Search
1 - 10 of 8,318 results
|
FT232BL
FTDI Chip
|
$0.4554 | Yes | Obsolete | 60 MBps | 6 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.25 V | 4.35 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32 | compliant | EAR99 | 8542.31.00.01 | FTDI Chip | ||||||||
|
STUSB1600AQTR
STMicroelectronics
|
$0.7139 | Yes | Active | I2C | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 22 V | 4.1 V | INDUSTRIAL | S-XQCC-N24 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | STMICROELECTRONICS | QFN-24 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | 2018-07-03 | |||||||||||
|
UTC2000-I/MG
Microchip Technology Inc
|
$0.9602 | Yes | Active | USB | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N16 | e3 | 85 °C | -40 °C | TS 16949 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | 8542.31.00.01 | Microchip | |||||||||||
|
USB5816T/KD
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | I2C; SMBUS; SPI; UART; USB | 625 MBps | 25 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.32 V | 1.08 V | COMMERCIAL | S-PQCC-N100 | e3 | 70 °C | TS 16949 | 100 | PLASTIC/EPOXY | HVQCCN | LCC100,.47SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 900 µm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | VQFN-100 | compliant | 8542.31.00.01 | Microchip | 2016-10-03 | ||||||||||
|
USB5906T/KD
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | I2C; SMBUS; SPI; USB | 625 MBps | 25 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.32 V | 1.08 V | COMMERCIAL | S-PQCC-N100 | e3 | 70 °C | TS 16949 | 100 | PLASTIC/EPOXY | HVQCCN | LCC100,.47SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 900 µm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | VQFN-100 | compliant | EAR99 | 8542.31.00.01 | Microchip | 2016-10-03 | |||||||||
|
USB5826T/KD
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | I2C; SMBUS; SPI; UART; USB | 625 MBps | 25 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.32 V | 1.08 V | COMMERCIAL | S-PQCC-N100 | e3 | 70 °C | TS 16949 | 100 | PLASTIC/EPOXY | HVQCCN | LCC100,.47SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 900 µm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | VQFN-100 | compliant | 8542.31.00.01 | Microchip | 2016-10-03 | ||||||||||
|
USB5916T/KD
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | I2C; SMBUS; SPI; UART; USB | 625 MBps | 25 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.32 V | 1.08 V | COMMERCIAL | S-PQCC-N100 | e3 | 70 °C | TS 16949 | 100 | PLASTIC/EPOXY | HVQCCN | LCC100,.47SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 900 µm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | VQFN-100 | compliant | 8542.31.00.01 | Microchip | 2016-10-03 | ||||||||||
|
USB5742T-I/2G
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | I2C; SMBUS; SPI; USB | 625 MBps | 25 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.32 V | 1.08 V | INDUSTRIAL | S-PQCC-N56 | e3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.27SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | SQFN-56 | compliant | EAR99 | 8542.31.00.01 | Microchip | 2016-06-06 | |||||||||
|
USB5906T-I/KD
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | I2C; SMBUS; SPI; USB | 625 MBps | 25 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.32 V | 1.08 V | INDUSTRIAL | S-PQCC-N100 | e3 | 85 °C | -40 °C | TS 16949 | 100 | PLASTIC/EPOXY | HVQCCN | LCC100,.47SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 900 µm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | VQFN-100 | compliant | 8542.31.00.01 | Microchip | 2016-10-03 | |||||||||
|
USB5534B-5000JZX
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | I2C; SMBUS; SPI; USB | 625 MBps | 25 MHz | YES | 1.25 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | 1.177 A | 1.31 V | 1.22 V | COMMERCIAL | S-PQCC-N64 | e3 | 70 °C | TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, ROHS COMPLIANT, QFN-64 | compliant | EAR99 | 8542.31.00.01 | Microchip |