Parametric results for: at78c5081 under Bus Controllers

Filter Your Search

41 - 50 of 8,316 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CY7C65211A-24LTXI
Infineon Technologies AG
$1.7764 Yes Active I2C, SPI, UART, USB 1.5 MBps 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO OPERATES AT 3.3 SUPPLY 1.89 V 1.71 V INDUSTRIAL S-XQCC-N24 e4 3 85 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm INFINEON TECHNOLOGIES AG QFN-24 compliant Infineon
CYPD3171-24LQXQT
Infineon Technologies AG
$1.7765 Yes Active I2C; SPI; UART; USB 0.125 MBps 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 2.7 V S-XQCC-N24 3 105 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm INFINEON TECHNOLOGIES AG QFN-24 compliant Infineon
TUSB2046IBVF
Texas Instruments
$1.7896 Yes Yes Active VBUS 1.5 MBps 6 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS SUPPORTS 6-MHZ OPERATION THROUGH A CRYSTAL INPUT OR A 48-MHZ INPUT CLOCK 40 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G32 e4 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm TEXAS INSTRUMENTS INC LQFP, compliant Texas Instruments EAR99 8542.39.00.01 2017-07-06
USB2422-I/MJ
Microchip Technology Inc
$1.8126 Yes Active SMBUS; USB YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 89 mA 3.6 V 3 V INDUSTRIAL S-XQCC-N24 e3 85 °C -40 °C TS 16949 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC 4 X 4 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220, SQFN-24 compliant Microchip EAR99 8542.31.00.01
CY7C65223D-32LTXI
Infineon Technologies AG
$1.8430 Yes Active UART, USB 1.5 MBps 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS RS232; RS422; RS485 18 mA 1.89 V 1.71 V S-XQCC-N32 3 85 °C -40 °C 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm INFINEON TECHNOLOGIES AG QFN-32 compliant
CY7C65216D-32LTXI
Infineon Technologies AG
$1.8430 Yes Active I2C, SPI, UART, USB 1.5 MBps 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 18 mA 1.89 V 1.71 V S-XQCC-N32 3 85 °C -40 °C 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm INFINEON TECHNOLOGIES AG QFN-32 compliant
FT120T-U
FTDI Chip
$1.8704 Yes Active VBUS 8 1 6 MHz YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 4 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 9.7 mm FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD TSSOP-28 compliant FTDI Chip 8542.31.00.01 SOIC 28
USB2514B-AEZG
Microchip Technology Inc
$1.9000 Yes Active I2C; SMBUS; USB 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 80 mA 3.6 V 3 V COMMERCIAL S-PQCC-N36 Not Qualified e3 3 70 °C 260 TS 16949 36 PLASTIC/EPOXY HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 compliant Microchip EAR99 8542.31.00.01 QFN 36
CY7C65223-24LTXI
Cypress Semiconductor
$1.9001 Yes Transferred BUS CONTROLLER, UNIVERSAL SERIAL BUS CYPRESS SEMICONDUCTOR CORP unknown
USB2512B-AEZG
Microchip Technology Inc
$1.9038 Yes Active I2C, SMBUS, USB 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 65 mA 3.6 V 3 V OTHER S-XQCC-N36 Not Qualified e3 85 °C 36 UNSPECIFIED HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN-36 compliant Microchip EAR99 8542.31.00.01 QFN 36