Parametric results for: MC2901AFM under Bit-Slice Processors

Filter Your Search

1 - 10 of 2,591 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IDM2901A-2JC
National Semiconductor Corporation
Check for Price No Obsolete NO 5 V BIT-SLICE MICROPROCESSOR ECL COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant 8542.31.00.01
WS5901CYMB
Waferscale Integration Inc
Check for Price No Obsolete 4 31.25 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS 5.5 V 4.5 V MILITARY R-GDIP-T40 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL WAFERSCALE INTEGRATION INC unknown 8542.31.00.01 3A991.A.2
MAR17502CB1
Marconi Electronic Devices Inc
Check for Price No Transferred NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 180 mA MILITARY R-CDIP-T64 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 64 CERAMIC, METAL-SEALED COFIRED DIP DIP64,.9 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MARCONI ELECTRONIC DEVICES INC unknown 8542.31.00.01 3A001.A.2.C DIP, DIP64,.9
39C10CD
Integrated Device Technology Inc
Check for Price No Obsolete NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 75 mA COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC unknown 8542.31.00.01
N3001I
NXP Semiconductors
Check for Price Obsolete 16 MHz NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL NXP SEMICONDUCTORS unknown 8542.31.00.01 DIP, DIP40,.6 DIP 40
IDM2911ADM/883
Texas Instruments
Check for Price Obsolete 4 NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER TTL 130 mA 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.51 mm NATIONAL SEMICONDUCTOR CORP unknown 8542.31.00.01 3A001.A.2.C DIP,
AM29C01LC
AMD
Check for Price No Obsolete 4 32.26 MHz YES 5 V BIT-SLICE MICROPROCESSOR CMOS 20 mA 5.5 V 4.5 V COMMERCIAL S-CQCC-N44 Not Qualified e0 70 °C 44 CERAMIC, METAL-SEALED COFIRED QCCN LCC44,.65SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 1.905 mm 16.51 mm 16.51 mm ADVANCED MICRO DEVICES INC unknown 8542.31.00.01 3A991.A.2 QCCN, LCC44,.65SQ LCC 44
AM2910LM
Rochester Electronics LLC
Check for Price Active BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS NOT SPECIFIED NOT SPECIFIED ROCHESTER ELECTRONICS LLC unknown 8542.31.00.01 ,
39C10CDB
Integrated Device Technology Inc
Check for Price No Obsolete NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 90 mA MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC unknown 8542.31.00.01 3A001.A.2.C
MAR2910CD
Microsemi Corporation
Check for Price Transferred BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER MICROSEMI CORP compliant 8542.31.00.01