Filter Your Search
1 - 10 of 2,591 results
|
CY8C910-50PC
Cypress Semiconductor
|
Check for Price | No | Transferred | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 100 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
L4C383JC55
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 23.26 MHz | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 3 | 70 °C | 225 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | LOGIC DEVICES INC | unknown | 8542.31.00.01 | LCC | QCCJ, | 68 | |||||||||
|
CY7C9101-40GC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 9 | 25 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.667 mm | 27.94 mm | 27.94 mm | CYPRESS SEMICONDUCTOR CORP | not_compliant | 8542.31.00.01 | PGA | CERAMIC, PGA-68 | 68 | ||||||||||
|
IDT49C402BG84B
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 16 | 41.67 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 2 X 6 BIT ADDRESS INPUT BUS; 64 X 16 BIT... more | 130 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.6705 mm | 30.6705 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.31.00.01 | PGA | CAVITY-UP, PGA-84 | 84 | 3A991.A.2 | ||||||
|
EPS448JC3
Altera Corporation
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 120 mA | COMMERCIAL | S-XQCC-J28 | Not Qualified | e0 | 70 °C | 220 | 28 | CERAMIC | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | ALTERA CORP | unknown | 8542.31.00.01 | QCCJ, LDCC28,.5SQ | ||||||||||||||||||
|
CY2910ADC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 12 | 20 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 5 V | 170 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.451 mm | CYPRESS SEMICONDUCTOR CORP | unknown | DIP | 0.600 INCH, CERDIP-40 | 40 | ||||||||
|
AM29501DCB
AMD
|
Check for Price | No | Obsolete | 8 | NO | 5 V | BIT-SLICE MICROPROCESSOR | TTL | 400 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.858 mm | 22.86 mm | 81.28 mm | ADVANCED MICRO DEVICES INC | unknown | 8542.31.00.01 | DIP | DIP, DIP64,.9 | 64 | |||||||||||
|
AM2901PCB
AMD
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | ECL | COMMERCIAL | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | unknown | 8542.31.00.01 | DIP, DIP40,.6 | |||||||||||||||||||||
|
39C01EDB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 45 mA | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||
|
5962-8853502YA
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 4 | 37.03 MHz | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | LG-MAX | 5.5 V | 4.5 V | MILITARY | R-PDFP-F42 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 42 | PLASTIC/EPOXY | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.54 mm | 16.256 mm | 27.178 mm | SRI INTERNATIONAL | unknown | 8542.31.00.01 | FP-42 | 3A991.A.2 |