Filter Your Search
1 - 10 of 2,591 results
|
CR43201-8
Intel Corporation
|
Check for Price | No | Obsolete | YES | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | MOS | COMMERCIAL | S-XQCC-N68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | QCCN | LCC68A,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEL CORP | QCCN, LCC68A,.95SQ | compliant | 8542.31.00.01 | ||||||||||||||||||
|
AM2909ADMB
Rochester Electronics LLC
|
Check for Price | Active | 4 | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 37.211 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||
|
9408DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||
|
ADSP-1410KP
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 11.11 MHz | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 75 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | ANALOG DEVICES INC | PLASTIC, LCC-52 | unknown | 8542.39.00.01 | EAR99 | LCC | 52 | ||||||
|
AM29332GC
AMD
|
Check for Price | No | Obsolete | 32 | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | 1.8 A | 5.25 V | 4.75 V | OTHER | S-CPGA-P169 | Not Qualified | e0 | 85 °C | 169 | CERAMIC, METAL-SEALED COFIRED | HPGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 10.668 mm | 44.704 mm | 44.704 mm | ADVANCED MICRO DEVICES INC | CERAMIC, HEAT SINK, PGA-169 | unknown | 8542.31.00.01 | PGA | 169 | |||||||||
|
39C03BXC
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 50 mA | COMMERCIAL | R-XDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | SDIP | SDIP48,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.31.00.01 | |||||||||||||||||
|
39C01CL
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 30 mA | COMMERCIAL | S-XQCC-N44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.31.00.01 | |||||||||||||||||
|
IDM2901AJC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | ECL | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-40 | compliant | 8542.31.00.01 | |||||||||||||||||
|
MAR2910CD
Microsemi Corporation
|
Check for Price | Transferred | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | MICROSEMI CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
AM2910LCB
AMD
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | ECL | COMMERCIAL | S-XQCC-N44 | e0 | 70 °C | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC44,.65SQ | unknown | 8542.31.00.01 |