Filter Your Search
41 - 50 of 2,614 results
|
CFA0090A
LSI Corporation
|
Check for Price | Obsolete | 4 | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | Not Qualified | LSI CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
![]() |
AM29C332-1GCB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 32 | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P169 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 169 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.953 mm | 44.704 mm | 44.704 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, PGA-169 | unknown | PGA | 169 | |||||||||||
|
EPS448LC3
Altera Corporation
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 120 mA | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 220 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | ALTERA CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 | ||||||||||||||||||
![]() |
CY7C9116-45LC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16 | 33.3 MHz | 16 | 22.2 MHz | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 145 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N52 | Not Qualified | e0 | 70 °C | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC52,.75SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 19.05 mm | 19.05 mm | CYPRESS SEMICONDUCTOR CORP | CERAMIC, LCC-52 | compliant | 8542.31.00.01 | LCC | 52 | ||||||||
|
MAR2909FE
Dynex Semiconductor
|
Check for Price | Obsolete | 4 | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 5 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||||||
|
CFA0421B
LSI Corporation
|
Check for Price | Obsolete | 18 | 105 MHz | BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR | CMOS | Not Qualified | LSI CORP | , | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||||||||||||||||||
![]() |
CY7C910-99LMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 12 | 10.1 MHz | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 90 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 16.51 mm | 16.51 mm | CYPRESS SEMICONDUCTOR CORP | CERAMIC, LCC-44 | compliant | 8542.31.00.01 | LCC | 44 | 3A001.A.2.C | |||||||
|
MAR17501LS0
Marconi Electronic Devices Inc
|
Check for Price | No | Transferred | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 180 mA | MILITARY | S-XQCC-N64 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 64 | CERAMIC | QCCN | LCC64,.7SQ,40 | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1 mm | QUAD | MARCONI ELECTRONIC DEVICES INC | QCCN, LCC64,.7SQ,40 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||
![]() |
CY7C911-30DMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4 | 33.33 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 55 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.13 mm | CYPRESS SEMICONDUCTOR CORP | 0.300 INCH, CERDIP-20 | compliant | 8542.31.00.01 | DIP | 20 | 3A991.A.2 | |||||||
![]() |
AM29116DCB
AMD
|
Check for Price | No | Obsolete | 16 | NO | 5 V | BIT-SLICE MICROPROCESSOR | TTL | 735 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T52 | Not Qualified | e0 | 70 °C | 52 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.858 mm | 22.86 mm | 65.786 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | 8542.31.00.01 | DIP | 52 |