Parametric results for: FLK-CNX+C3002 under Bit-Slice Processors

Filter Your Search

31 - 40 of 2,591 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
49C402LAGB
Integrated Device Technology Inc
Check for Price No Obsolete NO 5 V BIT-SLICE MICROPROCESSOR CMOS 130 mA MILITARY S-CPGA-P68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,11X11 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR INTEGRATED DEVICE TECHNOLOGY INC unknown 3A001.A.2.C 8542.31.00.01
39C01DD
Integrated Device Technology Inc
Check for Price No Obsolete NO 5 V BIT-SLICE MICROPROCESSOR CMOS 35 mA COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC unknown 8542.31.00.01
MAR2910CE
Dynex Semiconductor
Check for Price Obsolete 12 18.18 MHz NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 10 mA 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL GEC PLESSEY SEMICONDUCTORS unknown 3A001.A.2.C 8542.31.00.01 ,
L4C381GMB65
LOGIC Devices Inc
Check for Price No Obsolete 16 19.23 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS BYPASS PATH FOR I/O REGISTERS; 2 CONTROL... more 30 mA 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified e0 3 125 °C -55 °C 225 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 4.4196 mm 29.464 mm 29.464 mm LOGIC DEVICES INC unknown 3A001.A.2.C 8542.31.00.01 PGA, PGA 68
49C402G
Integrated Device Technology Inc
Check for Price No No Obsolete BIT-SLICE MICROPROCESSOR e0 1 240 TIN LEAD INTEGRATED DEVICE TECHNOLOGY INC unknown 8542.31.00.01 , PGA 68 GU68 2020-03-06
IDT39C11AL
Integrated Device Technology Inc
Check for Price No Obsolete YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 45 mA COMMERCIAL S-CQCC-N20 Not Qualified e0 70 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC not_compliant 8542.31.00.01
IDT49C410L
Integrated Device Technology Inc
Check for Price No Obsolete YES BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS COMMERCIAL S-CQCC-N48 Not Qualified e0 70 °C 48 CERAMIC, METAL-SEALED COFIRED QCCN LCC48,.56SQ,40 SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC not_compliant 8542.31.00.01
29F10SDM
Fairchild Semiconductor Corporation
Check for Price Obsolete 12 NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER BIPOLAR MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL FAIRCHILD SEMICONDUCTOR CORP unknown 3A001.A.2.C 8542.31.00.01 DIP, DIP 40
5962-8951702YX
Cypress Semiconductor
Check for Price Obsolete 9 28.6 MHz YES 5 V BIT-SLICE MICROPROCESSOR CMOS 5.5 V 4.5 V MILITARY S-XQCC-N68 Not Qualified 125 °C -55 °C MIL-STD-883 68 UNSPECIFIED QCCN LCC68,.95SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD CYPRESS SEMICONDUCTOR CORP unknown 3A991.A.2 8542.31.00.01 QCCN, LCC68,.95SQ LCC 68
49C402BGB
Integrated Device Technology Inc
Check for Price No No Obsolete NO 5 V BIT-SLICE MICROPROCESSOR CMOS 130 mA MILITARY S-CPGA-P68 Not Qualified e0 1 125 °C -55 °C 240 38535Q/M;38534H;883B 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,11X11 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR INTEGRATED DEVICE TECHNOLOGY INC unknown 3A001.A.2.C 8542.31.00.01 PGA 68 GU68