Filter Your Search
11 - 20 of 2,591 results
|
MAS17501FB1
Marconi Electronic Devices Inc
|
Check for Price | No | Transferred | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 180 mA | MILITARY | S-CQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL68,.95SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | MARCONI ELECTRONIC DEVICES INC | QFF, QFL68,.95SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||
|
AM29501DC
AMD
|
Check for Price | No | Obsolete | 8 | NO | 5 V | BIT-SLICE MICROPROCESSOR | TTL | 400 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.858 mm | 22.86 mm | 81.28 mm | ADVANCED MICRO DEVICES INC | DIP, DIP64,.9 | unknown | 8542.31.00.01 | DIP | 64 | |||||||||
|
AM29C01-1DC
Rochester Electronics LLC
|
Check for Price | Active | 4 | 33.3 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
AM29501DM
AMD
|
Check for Price | No | Obsolete | NO | BIT-SLICE MICROPROCESSOR | ECL | MILITARY | R-CDIP-T64 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP64,.9 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||
|
4708BPC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | |||||||||||||||||||
|
IDT49C402BXLB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 265 mA | MILITARY | S-CQCC-N68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.56SQ,25 | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 635 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||
|
AM2910A/BUC
Rochester Electronics LLC
|
Check for Price | Active | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
39C10BCB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 90 mA | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||
|
5962-8853502YX
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 4 | 37.03 MHz | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | LG-MAX | 5.5 V | 4.5 V | MILITARY | R-PDFP-F42 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 42 | PLASTIC/EPOXY | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.54 mm | 16.256 mm | 27.178 mm | SRI INTERNATIONAL | FP-42 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
WS59016CLMB
Waferscale Integration Inc
|
Check for Price | No | Obsolete | 16 | 12.5 MHz | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 60 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-J68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | WAFERSCALE INTEGRATION INC | unknown |