Parametric results for: am29c101gcb under Bit-Slice Processors

Filter Your Search

1 - 10 of 2,591 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAQ17501CS0
Marconi Electronic Devices Inc
Check for Price No Transferred NO 5 V BIT-SLICE MICROPROCESSOR CMOS 180 mA MILITARY R-XDIP-T64 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class S (Modified) 64 CERAMIC DIP DIP64,.9 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MARCONI ELECTRONIC DEVICES INC DIP, DIP64,.9 unknown 3A001.A.2.C 8542.31.00.01
AM2910A/LMC
AMD
Check for Price No Obsolete YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER ECL MILITARY S-XQCC-N44 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 44 CERAMIC QCCN LCC44,.65SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD ADVANCED MICRO DEVICES INC QCCN, LCC44,.65SQ unknown 3A001.A.2.C 8542.31.00.01
IDM2911AJC/A+
Texas Instruments
Check for Price No Obsolete NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER TTL COMMERCIAL R-XDIP-T20 e0 70 °C 20 CERAMIC DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.31.00.01
7801701QA
Thales Components Corp
Check for Price Obsolete CMOS Not Qualified THALES COMPONENTS CORP , unknown 8542.31.00.01
EPS448PC-30
Altera Corporation
Check for Price No Obsolete NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 140 mA COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 220 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL ALTERA CORP DIP, DIP28,.3 unknown 8542.31.00.01
39C11AL
Integrated Device Technology Inc
Check for Price No Obsolete YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 45 mA COMMERCIAL S-XQCC-N20 Not Qualified e0 70 °C 20 CERAMIC QCCN LCC20,.35SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC unknown 8542.31.00.01
L4C381GMB30
LOGIC Devices Inc
Check for Price No Obsolete 16 38.46 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS BYPASS PATH FOR I/O REGISTERS; 2 CONTROL... more 30 mA 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified e0 3 125 °C -55 °C 225 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 4.4196 mm 29.464 mm 29.464 mm LOGIC DEVICES INC PGA, unknown 3A991.A.2 8542.31.00.01 PGA 68
IDM2901AJC
National Semiconductor Corporation
Check for Price No Obsolete NO 5 V BIT-SLICE MICROPROCESSOR ECL COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP-40 compliant 8542.31.00.01
EPS448JM16
Altera Corporation
Check for Price No Obsolete YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 200 mA MILITARY S-XQCC-J28 Not Qualified e0 125 °C -55 °C 220 28 CERAMIC QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD ALTERA CORP QCCJ, LDCC28,.5SQ unknown 3A001.A.2.C 8542.31.00.01
IA2910A-CLC44M
Analog Devices Inc
Check for Price No Contact Manufacturer YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS NO NO NO NO 5.5 V 4.5 V S-CQCC-J44 3 235 44 CERAMIC, METAL-SEALED COFIRED QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 3.916 mm 15.748 mm 16.6 mm ANALOG DEVICES INC LCC-44 compliant 8542.31.00.01