Parametric results for: AM2910/BQA under Bit-Slice Processors

Filter Your Search

1 - 10 of 2,591 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CR43201-8
Intel Corporation
Check for Price No Obsolete YES BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER MOS COMMERCIAL S-XQCC-N68 Not Qualified e0 70 °C 68 CERAMIC QCCN LCC68A,.95SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD INTEL CORP QCCN, LCC68A,.95SQ compliant 8542.31.00.01
AM2909ADMB
Rochester Electronics LLC
Check for Price Active 4 NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER TTL 5.5 V 4.5 V MILITARY R-GDIP-T28 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 37.211 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.31.00.01 3A001.A.2.C
9408DMQB
Fairchild Semiconductor Corporation
Check for Price No Obsolete NO BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER MILITARY R-XDIP-T40 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP compliant 8542.31.00.01 3A001.A.2.C
ADSP-1410KP
Analog Devices Inc
Check for Price No Obsolete 16 11.11 MHz YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 75 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J52 Not Qualified e0 70 °C 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 19.1262 mm 19.1262 mm ANALOG DEVICES INC PLASTIC, LCC-52 unknown 8542.39.00.01 EAR99 LCC 52
AM29332GC
AMD
Check for Price No Obsolete 32 NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER TTL 1.8 A 5.25 V 4.75 V OTHER S-CPGA-P169 Not Qualified e0 85 °C 169 CERAMIC, METAL-SEALED COFIRED HPGA SQUARE GRID ARRAY, HEAT SINK/SLUG TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 10.668 mm 44.704 mm 44.704 mm ADVANCED MICRO DEVICES INC CERAMIC, HEAT SINK, PGA-169 unknown 8542.31.00.01 PGA 169
39C03BXC
Integrated Device Technology Inc
Check for Price No Obsolete NO 5 V BIT-SLICE MICROPROCESSOR CMOS 50 mA COMMERCIAL R-XDIP-T48 Not Qualified e0 70 °C 48 CERAMIC SDIP SDIP48,.4 RECTANGULAR IN-LINE, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.78 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC unknown 8542.31.00.01
39C01CL
Integrated Device Technology Inc
Check for Price No Obsolete YES 5 V BIT-SLICE MICROPROCESSOR CMOS 30 mA COMMERCIAL S-XQCC-N44 Not Qualified e0 70 °C 44 CERAMIC QCCN LCC44,.65SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC unknown 8542.31.00.01
IDM2901AJC
National Semiconductor Corporation
Check for Price No Obsolete NO 5 V BIT-SLICE MICROPROCESSOR ECL COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP-40 compliant 8542.31.00.01
MAR2910CD
Microsemi Corporation
Check for Price Transferred BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER MICROSEMI CORP compliant 8542.31.00.01
AM2910LCB
AMD
Check for Price No Obsolete YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER ECL COMMERCIAL S-XQCC-N44 e0 70 °C 44 CERAMIC QCCN LCC44,.65SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD ADVANCED MICRO DEVICES INC QCCN, LCC44,.65SQ unknown 8542.31.00.01