Parametric results for: FLK-CNX+C3002 under Bit-Slice Processors

Filter Your Search

41 - 50 of 2,591 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IDM2901AJM/883
National Semiconductor Corporation
Check for Price No Obsolete NO 5 V BIT-SLICE MICROPROCESSOR ECL MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant 3A001.A.2.C 8542.31.00.01
MAQ17502CS0
Marconi Electronic Devices Inc
Check for Price No Transferred NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 180 mA MILITARY R-CDIP-T64 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class S (Modified) 64 CERAMIC, METAL-SEALED COFIRED DIP DIP64,.9 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MARCONI ELECTRONIC DEVICES INC unknown 3A001.A.2.C 8542.31.00.01 DIP, DIP64,.9
AM29C101-1GC
AMD
Check for Price No Obsolete NO 5 V BIT-SLICE MICROPROCESSOR CMOS 40 mA COMMERCIAL S-CPGA-P68 Not Qualified e0 70 °C 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,11X11 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR ADVANCED MICRO DEVICES INC unknown 8542.31.00.01 PGA, PGA68,11X11
IDM2901ANC/B+
Texas Instruments
Check for Price No Obsolete NO 5 V BIT-SLICE MICROPROCESSOR ECL COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP unknown 8542.31.00.01 DIP, DIP40,.6
IDM2903ADC/A+
Texas Instruments
Check for Price No Obsolete NO BIT-SLICE MICROPROCESSOR ECL COMMERCIAL R-CDIP-T48 e0 70 °C 48 CERAMIC, METAL-SEALED COFIRED DIP DIP48,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP unknown 8542.31.00.01 DIP, DIP48,.6
5962-8770805UX
Cypress Semiconductor
Check for Price Obsolete 12 YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 90 mA 5.5 V 4.5 V MILITARY S-CQCC-N44 Not Qualified 125 °C -55 °C MIL-STD-883 44 CERAMIC, METAL-SEALED COFIRED QCCN LCC44,.65SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD CYPRESS SEMICONDUCTOR CORP unknown 3A001.A.2.C 8542.31.00.01 QCCN, LCC44,.65SQ LCC 44
IDT49C402APQF
Integrated Device Technology Inc
Check for Price No Obsolete 16 32.26 MHz YES 5 V BIT-SLICE MICROPROCESSOR CMOS 2 X 6 BIT ADDRESS INPUT BUS; 64 X 16 BIT... more 95 mA 5.25 V 4.75 V COMMERCIAL S-PQFP-G80 Not Qualified e0 70 °C 80 PLASTIC/EPOXY QFP QFP80,.7SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD 2.35 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC not_compliant 3A991.A.2 8542.31.00.01 PLASTIC, QFP-80 QFP 80
MAQ17502LS2
Marconi Electronic Devices Inc
Check for Price No Transferred YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 180 mA MILITARY S-CQCC-N64 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class S (Modified) 64 CERAMIC, METAL-SEALED COFIRED QCCN LCC64,.7SQ,40 SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1 mm QUAD MARCONI ELECTRONIC DEVICES INC unknown 3A001.A.2.C 8542.31.00.01 QCCN, LCC64,.7SQ,40
39C11BDB
Integrated Device Technology Inc
Check for Price No Obsolete NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 55 mA MILITARY R-CDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, METAL-SEALED COFIRED DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC unknown 3A001.A.2.C 8542.31.00.01
CY7C9117-45JC
Cypress Semiconductor
Check for Price No Obsolete 16 33.3 MHz 16 22.2 MHz YES 5 V BIT-SLICE MICROPROCESSOR CMOS 145 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 5.08 mm 24.2316 mm 24.2316 mm CYPRESS SEMICONDUCTOR CORP compliant 8542.31.00.01 PLASTIC, LCC-68 LCC 68