Parametric results for: am29c101gcb under Bit-Slice Processors

Filter Your Search

21 - 30 of 2,591 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
39C03ALB
Integrated Device Technology Inc
Check for Price No Obsolete YES 5 V BIT-SLICE MICROPROCESSOR CMOS 55 mA MILITARY S-XQCC-N52 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 52 CERAMIC QCCN LCC52,.75SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC unknown 3A001.A.2.C 8542.31.00.01
29F10SDM
Fairchild Semiconductor Corporation
Check for Price Obsolete 12 NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER BIPOLAR MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL FAIRCHILD SEMICONDUCTOR CORP unknown 3A001.A.2.C 8542.31.00.01 DIP DIP, 40
IDM2901AJM/883
National Semiconductor Corporation
Check for Price No Obsolete NO 5 V BIT-SLICE MICROPROCESSOR ECL MILITARY R-XDIP-T40 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant 3A001.A.2.C 8542.31.00.01
MAQ17502LS2
Marconi Electronic Devices Inc
Check for Price No Transferred YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 180 mA MILITARY S-XQCC-N64 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class S (Modified) 64 CERAMIC QCCN LCC64,.7SQ,40 SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1 mm QUAD MARCONI ELECTRONIC DEVICES INC unknown 3A001.A.2.C 8542.31.00.01 QCCN, LCC64,.7SQ,40
F68A09E
Fairchild Semiconductor Corporation
Check for Price Obsolete 8 1.5 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDIP-T40 Not Qualified 75 °C -20 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.448 mm 15.24 mm 52.07 mm FAIRCHILD SEMICONDUCTOR CORP unknown 8542.31.00.01 DIP DIP, 40
MAQ17502CB
Dynex Semiconductor
Check for Price Obsolete 16 NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 35 mA 5.5 V 4.5 V MILITARY R-CDIP-T64 Not Qualified 125 °C -55 °C 64 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL GEC PLESSEY SEMICONDUCTORS unknown 3A001.A.2.C 8542.31.00.01 ,
49C402BGB
Integrated Device Technology Inc
Check for Price No No Obsolete NO 5 V BIT-SLICE MICROPROCESSOR CMOS 130 mA MILITARY S-XPGA-P68 Not Qualified e0 1 125 °C -55 °C 240 38535Q/M;38534H;883B 68 CERAMIC PGA PGA68,11X11 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR INTEGRATED DEVICE TECHNOLOGY INC unknown 3A001.A.2.C 8542.31.00.01 PGA 68 GU68
IDM2901ANC/B+
Texas Instruments
Check for Price No Obsolete NO 5 V BIT-SLICE MICROPROCESSOR ECL COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP unknown 8542.31.00.01 DIP, DIP40,.6
D3002
Intel Corporation
Check for Price No Obsolete NO BIT-SLICE MICROPROCESSOR MOS COMMERCIAL R-XDIP-T28 Not Qualified e0 70 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP unknown 8542.31.00.01 DIP-28
CY7C911-40LC
Cypress Semiconductor
Check for Price No Obsolete 4 25 MHz YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 55 mA 5.5 V 4.5 V COMMERCIAL S-CQCC-N20 Not Qualified e0 70 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm CYPRESS SEMICONDUCTOR CORP compliant 8542.31.00.01 QLCC CERAMIC, LCC-20 20