Filter Your Search
61 - 70 of 539,038 results
|
IS61WV20488FBLL-10TLI-TR
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | STANDARD SRAM | NOT SPECIFIED | NOT SPECIFIED | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | |||||||||||||||||||||||||||||||||||||||||||||||||
|
IS61WV12824-8BL-TR
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 3.1457 Mbit | 24 | 128KX24 | 3.3 V | 8 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 3.5 mm | 22 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | BGA, | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||
|
IS62WV25616BLL-55TLI-TR
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 55 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G44 | e3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | TSOP2, | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||
|
IS64LPS102436B-166B3LA3
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 37.7487 Mbit | 36 | 1MX36 | 3.3 V | 3.8 ns | 166 MHz | CACHE SRAM | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 3.465 V | 3.135 V | CMOS | AUTOMOTIVE | R-PBGA-B165 | Not Qualified | e1 | 125 °C | -40 °C | AEC-Q100 | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED SILICON SOLUTION INC | compliant | TBGA, BGA165,11X15,40 | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 | |||||||||
|
IS61NVP51236B-200TQLI-TR
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Yes | Active | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 3 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PQFP-G100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | compliant | LQFP, | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
|
IS61VPS204836B-250B3L-TR
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Yes | Active | 75.4975 Mbit | 36 | 2MX36 | 2.5 V | 2.8 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PBGA-B165 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED SILICON SOLUTION INC | compliant | TBGA, | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
|
IS61VPS51236B-250B3LI-TR
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Yes | Active | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 2.6 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PBGA-B165 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | TBGA, | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||
|
IS61WV20488FBLL-8TLI-TR
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | STANDARD SRAM | NOT SPECIFIED | NOT SPECIFIED | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | |||||||||||||||||||||||||||||||||||||||||||||||||
|
IS63LV1024L-10HL
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 95 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e3 | 70 °C | 260 | 10 | 32 | PLASTIC/EPOXY | LSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | LSSOP, TSSOP32,.56,20 | 3A991.B.2.B | 8542.32.00.41 | TSOP1 | 32 | ||||||
|
IS64LPS25636A-166TQLA3-TR
Integrated Silicon Solution Inc
|
$1.0000 | Active | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 3.8 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | AUTOMOTIVE | R-PQFP-G100 | 125 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | unknown | Integrated Silicon Solution Inc. | LQFP, | 3A991.B.2.A | 8542.32.00.41 |