Parametric results for: 7008S35G under SRAMs

Filter Your Search

61 - 70 of 539,038 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS61NVP51236B-200TQLI-TR
Integrated Silicon Solution Inc
$1.0000 Yes Yes Active 18.8744 Mbit 36 512KX36 2.5 V 3 ns STANDARD SRAM 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.625 V 2.375 V CMOS INDUSTRIAL R-PQFP-G100 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC LQFP, compliant 3A991.B.2.A 8542.32.00.41
IS61VPS204836B-250B3L-TR
Integrated Silicon Solution Inc
$1.0000 Yes Yes Active 75.4975 Mbit 36 2MX36 2.5 V 2.8 ns CACHE SRAM PIPELINED ARCHITECTURE 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 2.625 V 2.375 V CMOS COMMERCIAL R-PBGA-B165 70 °C NOT SPECIFIED NOT SPECIFIED 165 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED SILICON SOLUTION INC TBGA, compliant 3A991.B.2.A 8542.32.00.41
IS61NLP102418B-200TQLI-TR
Integrated Silicon Solution Inc
$1.0000 Yes Yes Active 18.8744 Mbit 18 1MX18 3.3 V 3 ns STANDARD SRAM 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC LQFP, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS61WV20488FBLL-8TLI-TR
Integrated Silicon Solution Inc
$1.0000 Yes Active STANDARD SRAM NOT SPECIFIED NOT SPECIFIED INTEGRATED SILICON SOLUTION INC compliant Integrated Silicon Solution Inc.
IS61WV20488FBLL-10TLI-TR
Integrated Silicon Solution Inc
$1.0000 Yes Active STANDARD SRAM NOT SPECIFIED NOT SPECIFIED INTEGRATED SILICON SOLUTION INC compliant Integrated Silicon Solution Inc.
IS61WV12824-8BL-TR
Integrated Silicon Solution Inc
$1.0000 Yes Active 3.1457 Mbit 24 128KX24 3.3 V 8 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 70 °C NOT SPECIFIED NOT SPECIFIED 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES BALL 1.27 mm BOTTOM 3.5 mm 22 mm 14 mm INTEGRATED SILICON SOLUTION INC BGA, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS61VPS51236B-250B3LI-TR
Integrated Silicon Solution Inc
$1.0000 Yes Yes Active 18.8744 Mbit 36 512KX36 2.5 V 2.6 ns STANDARD SRAM 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.625 V 2.375 V CMOS INDUSTRIAL R-PBGA-B165 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 165 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED SILICON SOLUTION INC TBGA, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS62WV25616BLL-55TLI-TR
Integrated Silicon Solution Inc
$1.0000 Yes Active 4.1943 Mbit 16 256KX16 55 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 2.5 V CMOS INDUSTRIAL R-PDSO-G44 e3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS61WV51216EDALL-20BLI-TR
Integrated Silicon Solution Inc
$1.0000 Yes Active 8.3886 Mbit 16 512KX16 1.8 V 20 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 2.2 V 1.65 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS64WV25616BLL-10CTLA3-TR
Integrated Silicon Solution Inc
$1.0000 Yes Active 4.1943 Mbit 16 256KX16 3 V 10 ns STANDARD SRAM COMMON 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 2 V 65 µA CMOS AUTOMOTIVE R-PDSO-G44 Not Qualified 125 °C -40 °C AEC-Q100 44 PLASTIC/EPOXY TSOP TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL INTEGRATED SILICON SOLUTION INC TSOP, TSOP44,.46,32 compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.