Parametric results for: N74F189AD under SRAMs

Filter Your Search

51 - 60 of 539,038 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS61WV25616FBLL-10BLI-TR
Integrated Silicon Solution Inc
$0.9820 Buy Yes Active STANDARD SRAM NOT SPECIFIED NOT SPECIFIED INTEGRATED SILICON SOLUTION INC compliant Integrated Silicon Solution Inc.
CY7C199D-10VXI
Cypress Semiconductor
$0.9934 Buy Yes Yes Transferred 262.144 kbit 8 32KX8 5 V 10 ns STANDARD SRAM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 3 mA 2 V 80 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J28 Not Qualified e4 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SOJ SOJ28,.34 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) J BEND 1.27 mm DUAL 3.556 mm 17.907 mm 7.5 mm CYPRESS SEMICONDUCTOR CORP compliant SOJ 28 EAR99 8542.32.00.41
23K640T-E/SN
Microchip Technology Inc
$0.9935 Buy Yes Yes Active 65.536 kbit 8 8KX8 3 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 10 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS AUTOMOTIVE R-PDSO-G8 Not Qualified e3 3 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC compliant Microchip SOIC 8 EAR99 8542.32.00.51 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8
23K640-E/SN
Microchip Technology Inc
$0.9935 Buy Yes Yes Active 65.536 kbit 8 8KX8 3 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 10 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS AUTOMOTIVE R-PDSO-G8 Not Qualified e3 3 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC compliant Microchip SOIC 8 EAR99 8542.32.00.51 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8
IS61WV204816ALL-12TLI-TR
Integrated Silicon Solution Inc
$1.0000 Buy Yes Active 33.5544 Mbit 16 2MX16 1.8 V 12 ns STANDARD SRAM COMMON 1 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE YES PARALLEL 60 mA 1.65 V 95 µA 2.2 V 1.65 V CMOS R-PDSO-G48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm INTEGRATED SILICON SOLUTION INC compliant Integrated Silicon Solution Inc. 3A991.B.2.A 8542.32.00.41
IS61NLP102436B-200B3LI-TR
Integrated Silicon Solution Inc
$1.0000 Buy Yes Yes Active 37.7487 Mbit 36 1MX36 3.3 V 3.1 ns ZBT SRAM PIPELINED ARCHITECTURE 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS INDUSTRIAL R-PBGA-B165 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 165 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED SILICON SOLUTION INC compliant 3A991.B.2.A 8542.32.00.41 TBGA,
IS61WV51216EDALL-20TLI-TR
Integrated Silicon Solution Inc
$1.0000 Buy Yes Active 8.3886 Mbit 16 512KX16 1.8 V 20 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 2.2 V 1.65 V CMOS INDUSTRIAL R-PDSO-G44 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC compliant Integrated Silicon Solution Inc. 3A991.B.2.A 8542.32.00.41 TSOP2,
IS62WV51216EALL-55TLI-TR
Integrated Silicon Solution Inc
$1.0000 Buy Yes Yes Active 8.3886 Mbit 16 512KX16 1.8 V 55 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 2.2 V 1.65 V CMOS INDUSTRIAL R-PDSO-G44 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC compliant Integrated Silicon Solution Inc. 3A991.B.2.A 8542.32.00.41 TSOP2,
IS61LPS51236B-200TQLI-TR
Integrated Silicon Solution Inc
$1.0000 Buy Yes Yes Active 18.8744 Mbit 36 512KX36 3.3 V 3 ns CACHE SRAM 1 512000 524.288 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC compliant 3A991.B.2.A 8542.32.00.41 LQFP,
IS61WV20488FBLL-8TLI-TR
Integrated Silicon Solution Inc
$1.0000 Buy Yes Active STANDARD SRAM NOT SPECIFIED NOT SPECIFIED INTEGRATED SILICON SOLUTION INC compliant Integrated Silicon Solution Inc.