Parametric results for: is62wv10008bll70ti under SRAMs

Filter Your Search

31 - 40 of 539,038 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
23K640-I/P
Microchip Technology Inc
$0.7318 Yes Yes Active 65.536 kbit 8 8KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 4 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.32.00.51 Microchip
IS62WV1288BLL-55HLI-TR
Integrated Silicon Solution Inc
$0.7558 Yes Yes Active 1.0486 Mbit 8 128KX8 3 V 55 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.6 V 2.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.25 mm 11.8 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP1 TSOP1, 32 compliant EAR99 8542.32.00.41 Integrated Silicon Solution Inc.
IS62WV1288BLL-55TLI-TR
Integrated Silicon Solution Inc
$0.7558 Yes Yes Active 1.0486 Mbit 8 128KX8 3 V 55 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.6 V 2.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP1 TSOP1, 32 compliant EAR99 8542.32.00.41 Integrated Silicon Solution Inc.
IS66WV1M16EBLL-70BLI-TR
Integrated Silicon Solution Inc
$0.8173 Yes Yes Active 16.7772 Mbit 16 1MX16 3 V 70 ns PSEUDO STATIC RAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 2.5 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
23LCV512-I/P
Microchip Technology Inc
$0.8257 Yes Active 524.288 kbit 8 64KX8 20 MHz STANDARD SRAM COMMON 1 1 64000 65.536 k SYNCHRONOUS 3-STATE NO SERIAL 10 µA 2.5 V 10 µA 5.5 V 2.5 V CMOS INDUSTRIAL R-PDIP-T8 e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP-8 compliant EAR99 8542.32.00.51 Microchip
23A640-I/SN
Microchip Technology Inc
$0.8277 Yes Yes Active 65.536 kbit 8 8KX8 1.8 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 1.5 V 10 µA 1.95 V 1.5 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8 8 compliant EAR99 8542.32.00.51 Microchip
IS62C256AL-45ULI-TR
Integrated Silicon Solution Inc
$0.8301 Yes Yes Active 262.144 kbit 8 32KX8 5 V 45 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 40 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.84 mm 18.11 mm 8.405 mm INTEGRATED SILICON SOLUTION INC SOIC SOP, 28 compliant EAR99 8542.32.00.41 Integrated Silicon Solution Inc.
IS61LV256AL-10TLI-TR
Integrated Silicon Solution Inc
$0.8301 Yes Yes Active 262.144 kbit 8 32KX8 3.3 V 10 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 3.63 V 3.135 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 28 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP1 TSOP1, 28 compliant EAR99 8542.32.00.41 Integrated Silicon Solution Inc.
IS61C256AL-12JLI-TR
Integrated Silicon Solution Inc
$0.8301 Yes Yes Obsolete 262.144 kbit 8 32KX8 5 V 12 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J28 Not Qualified e3 3 85 °C -40 °C 260 40 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) J BEND 1.27 mm DUAL 3.56 mm 18.415 mm 7.62 mm INTEGRATED SILICON SOLUTION INC SOJ SOJ, 28 compliant EAR99 8542.32.00.41 Integrated Silicon Solution Inc.
IS62C256AL-45TLI-TR
Integrated Silicon Solution Inc
$0.8301 Yes Yes Active 262.144 kbit 8 32KX8 5 V 45 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 28 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP TSOP1, 28 compliant EAR99 8542.32.00.41 Integrated Silicon Solution Inc.