Parametric results for: CY7C1520AV18-167BZI under SRAMs

Filter Your Search

31 - 40 of 539,038 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
71016S12PHG
Renesas Electronics Corporation
$0.7204 Yes Yes Active 1.0486 Mbit 16 64KX16 5 V 12 ns STANDARD SRAM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 4.5 V 210 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified e3 3 70 °C 260 30 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm RENESAS ELECTRONICS CORP TSOP 44 PHG44 compliant NLR 8542320041 Renesas Electronics
IS62WV1288BLL-55HLI-TR
Integrated Silicon Solution Inc
$0.7558 Yes Yes Active 1.0486 Mbit 8 128KX8 3 V 55 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.6 V 2.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.25 mm 11.8 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP1 32 compliant EAR99 8542.32.00.41 Integrated Silicon Solution Inc. TSOP1,
IS62WV1288BLL-55TLI-TR
Integrated Silicon Solution Inc
$0.7558 Yes Yes Active 1.0486 Mbit 8 128KX8 3 V 55 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.6 V 2.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP1 32 compliant EAR99 8542.32.00.41 Integrated Silicon Solution Inc. TSOP1,
23LCV512-I/P
Microchip Technology Inc
$0.7879 Yes Active 524.288 kbit 8 64KX8 20 MHz STANDARD SRAM COMMON 1 1 64000 65.536 k SYNCHRONOUS 3-STATE NO SERIAL 10 µA 2.5 V 10 µA 5.5 V 2.5 V CMOS INDUSTRIAL R-PDIP-T8 e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51 Microchip DIP-8
23K640-I/P
Microchip Technology Inc
$0.8157 Yes Yes Active 65.536 kbit 8 8KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 4 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 8 compliant EAR99 8542.32.00.51 Microchip 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8
IS66WV1M16EBLL-70BLI-TR
Integrated Silicon Solution Inc
$0.8173 Yes Yes Active 16.7772 Mbit 16 1MX16 3 V 70 ns PSEUDO STATIC RAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 2.5 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc. TFBGA,
IS62C256AL-45ULI-TR
Integrated Silicon Solution Inc
$0.8301 Yes Yes Active 262.144 kbit 8 32KX8 5 V 45 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 40 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.84 mm 18.11 mm 8.405 mm INTEGRATED SILICON SOLUTION INC SOIC 28 compliant EAR99 8542.32.00.41 Integrated Silicon Solution Inc. SOP,
IS61C256AL-12JLI-TR
Integrated Silicon Solution Inc
$0.8301 Yes Yes Obsolete 262.144 kbit 8 32KX8 5 V 12 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J28 Not Qualified e3 3 85 °C -40 °C 260 40 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) J BEND 1.27 mm DUAL 3.56 mm 18.415 mm 7.62 mm INTEGRATED SILICON SOLUTION INC SOJ 28 compliant EAR99 8542.32.00.41 Integrated Silicon Solution Inc. SOJ,
IS61LV256AL-10TLI-TR
Integrated Silicon Solution Inc
$0.8301 Yes Yes Active 262.144 kbit 8 32KX8 3.3 V 10 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 3.63 V 3.135 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 28 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP1 28 compliant EAR99 8542.32.00.41 Integrated Silicon Solution Inc. TSOP1,
IS62C256AL-45TLI-TR
Integrated Silicon Solution Inc
$0.8301 Yes Yes Active 262.144 kbit 8 32KX8 5 V 45 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 28 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP 28 compliant EAR99 8542.32.00.41 Integrated Silicon Solution Inc. TSOP1,