Parametric results for: MCM44H64SG15 under SRAMs

Filter Your Search

21 - 30 of 539,038 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS62WV25616EBLL-45BLI-TR
Integrated Silicon Solution Inc
$0.6878 Yes Yes Active 4.1943 Mbit 16 256KX16 3 V 45 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS62WV5128EBLL-45HLI-TR
Integrated Silicon Solution Inc
$0.6878 Yes Yes Active 4.1943 Mbit 8 512KX8 3 V 45 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G32 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 11.8 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP1, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS62WV5128EBLL-45T2LI-TR
Integrated Silicon Solution Inc
$0.6878 Yes Yes Active 4.1943 Mbit 8 512KX8 3 V 45 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G32 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 1.27 mm DUAL 1.2 mm 20.95 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS62WV5128EBLL-45BLI-TR
Integrated Silicon Solution Inc
$0.6878 Yes Yes Active 4.1943 Mbit 8 512KX8 3 V 45 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PBGA-B36 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS62WV12816EALL-55BLI-TR
Integrated Silicon Solution Inc
$0.6878 Yes Active 2.0972 Mbit 16 128KX16 1.8 V 55 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 16 µA 1.5 V 18 µA 2.2 V 1.65 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA BGA48,6X8,29 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS62WV2568BLL-55BLI-TR
Integrated Silicon Solution Inc
$0.6885 Yes Active 2.0972 Mbit 8 256KX8 55 ns STANDARD SRAM COMMON 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 1 V 35 µA CMOS INDUSTRIAL R-PBGA-B36 Not Qualified 85 °C -40 °C 36 PLASTIC/EPOXY FBGA BGA36,6X8,30 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 750 µm BOTTOM INTEGRATED SILICON SOLUTION INC compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
23K640-I/SN
Microchip Technology Inc
$0.6891 Yes Yes Active 65.536 kbit 8 8KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 4 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8 compliant EAR99 8542.32.00.51 Microchip SOIC 8
IS66WV51216EALL-70BLI-TR
Integrated Silicon Solution Inc
$0.6944 Yes Active 8.3886 Mbit 16 512KX16 70 ns PSEUDO STATIC RAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS61WV12816DBLL-10TLI-TR
Integrated Silicon Solution Inc
$0.6944 Yes Yes Active 2.0972 Mbit 16 128KX16 3 V 10 ns APPLICATION SPECIFIC SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 70 µA 2 V 65 µA 3.6 V 2.4 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified e3 1 85 °C -40 °C 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 800 µm DUAL 1.2 mm 18.415 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, TSOP44,.46,32 compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS62WV2568BLL-55HLI-TR
Integrated Silicon Solution Inc
$0.6968 Yes Active 2.0972 Mbit 8 256KX8 55 ns STANDARD SRAM COMMON 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 1 V 35 µA CMOS INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY TSSOP TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL INTEGRATED SILICON SOLUTION INC compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.