Parametric results for: IDT8442BYILF under SRAMs

Filter Your Search

51 - 60 of 539,038 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS61WV25616FBLL-10BLI-TR
Integrated Silicon Solution Inc
$0.9820 Yes Active STANDARD SRAM NOT SPECIFIED NOT SPECIFIED INTEGRATED SILICON SOLUTION INC compliant Integrated Silicon Solution Inc.
CY7C199D-10VXI
Cypress Semiconductor
$0.9934 Yes Yes Transferred 262.144 kbit 8 32KX8 5 V 10 ns STANDARD SRAM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 3 mA 2 V 80 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J28 Not Qualified e4 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SOJ SOJ28,.34 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) J BEND 1.27 mm DUAL 3.556 mm 17.907 mm 7.5 mm CYPRESS SEMICONDUCTOR CORP compliant SOJ 28 EAR99 8542.32.00.41
23K640T-E/SN
Microchip Technology Inc
$0.9935 Yes Yes Active 65.536 kbit 8 8KX8 3 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 10 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS AUTOMOTIVE R-PDSO-G8 Not Qualified e3 3 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC compliant Microchip SOIC 8 EAR99 8542.32.00.51 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8
23K640-E/SN
Microchip Technology Inc
$0.9935 Yes Yes Active 65.536 kbit 8 8KX8 3 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 10 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS AUTOMOTIVE R-PDSO-G8 Not Qualified e3 3 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC compliant Microchip SOIC 8 EAR99 8542.32.00.51 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8
IS64LPS102436B-166B3LA3
Integrated Silicon Solution Inc
$1.0000 Yes Active 37.7487 Mbit 36 1MX36 3.3 V 3.8 ns 166 MHz CACHE SRAM COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 3.14 V 3.465 V 3.135 V CMOS AUTOMOTIVE R-PBGA-B165 Not Qualified e1 125 °C -40 °C AEC-Q100 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED SILICON SOLUTION INC compliant BGA 165 3A991.B.2.A 8542.32.00.41 TBGA, BGA165,11X15,40
IS61NVP51236B-200TQLI-TR
Integrated Silicon Solution Inc
$1.0000 Yes Yes Active 18.8744 Mbit 36 512KX36 2.5 V 3 ns STANDARD SRAM 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.625 V 2.375 V CMOS INDUSTRIAL R-PQFP-G100 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC compliant 3A991.B.2.A 8542.32.00.41 LQFP,
IS61VPS204836B-250B3L-TR
Integrated Silicon Solution Inc
$1.0000 Yes Yes Active 75.4975 Mbit 36 2MX36 2.5 V 2.8 ns CACHE SRAM PIPELINED ARCHITECTURE 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 2.625 V 2.375 V CMOS COMMERCIAL R-PBGA-B165 70 °C NOT SPECIFIED NOT SPECIFIED 165 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED SILICON SOLUTION INC compliant 3A991.B.2.A 8542.32.00.41 TBGA,
IS61NLP102418B-200TQLI-TR
Integrated Silicon Solution Inc
$1.0000 Yes Yes Active 18.8744 Mbit 18 1MX18 3.3 V 3 ns STANDARD SRAM 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC compliant Integrated Silicon Solution Inc. 3A991.B.2.A 8542.32.00.41 LQFP,
IS61WV20488FBLL-10TLI-TR
Integrated Silicon Solution Inc
$1.0000 Yes Active STANDARD SRAM NOT SPECIFIED NOT SPECIFIED INTEGRATED SILICON SOLUTION INC compliant Integrated Silicon Solution Inc.
IS61WV12824-8BL-TR
Integrated Silicon Solution Inc
$1.0000 Yes Active 3.1457 Mbit 24 128KX24 3.3 V 8 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 70 °C NOT SPECIFIED NOT SPECIFIED 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES BALL 1.27 mm BOTTOM 3.5 mm 22 mm 14 mm INTEGRATED SILICON SOLUTION INC compliant Integrated Silicon Solution Inc. 3A991.B.2.A 8542.32.00.41 BGA,