Parametric results for: GS81332QT37LE-250MQ under SRAMs

Filter Your Search

31 - 40 of 539,038 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS66WV51216EBLL-55TLI-TR
Integrated Silicon Solution Inc
$0.6977 Yes Yes Active 8.3886 Mbit 16 512KX16 3 V 55 ns PSEUDO STATIC RAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.5 V CMOS INDUSTRIAL R-PDSO-G44 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS62WV1288BLL-55HLI-TR
Integrated Silicon Solution Inc
$0.7558 Yes Yes Active 1.0486 Mbit 8 128KX8 3 V 55 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.6 V 2.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.25 mm 11.8 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP1, compliant EAR99 8542.32.00.41 Integrated Silicon Solution Inc. TSOP1 32
IS62WV1288BLL-55TLI-TR
Integrated Silicon Solution Inc
$0.7558 Yes Yes Active 1.0486 Mbit 8 128KX8 3 V 55 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.6 V 2.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP1, compliant EAR99 8542.32.00.41 Integrated Silicon Solution Inc. TSOP1 32
23K640-I/P
Microchip Technology Inc
$0.8156 Yes Yes Active 65.536 kbit 8 8KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 4 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 compliant EAR99 8542.32.00.51 Microchip DIP 8
IS66WV1M16EBLL-70BLI-TR
Integrated Silicon Solution Inc
$0.8173 Yes Yes Active 16.7772 Mbit 16 1MX16 3 V 70 ns PSEUDO STATIC RAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 2.5 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS62C256AL-45ULI-TR
Integrated Silicon Solution Inc
$0.8301 Yes Yes Active 262.144 kbit 8 32KX8 5 V 45 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 40 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.84 mm 18.11 mm 8.405 mm INTEGRATED SILICON SOLUTION INC SOP, compliant EAR99 8542.32.00.41 Integrated Silicon Solution Inc. SOIC 28
IS61C256AL-12JLI-TR
Integrated Silicon Solution Inc
$0.8301 Yes Yes Obsolete 262.144 kbit 8 32KX8 5 V 12 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J28 Not Qualified e3 3 85 °C -40 °C 260 40 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) J BEND 1.27 mm DUAL 3.56 mm 18.415 mm 7.62 mm INTEGRATED SILICON SOLUTION INC SOJ, compliant EAR99 8542.32.00.41 Integrated Silicon Solution Inc. SOJ 28
IS61LV256AL-10TLI-TR
Integrated Silicon Solution Inc
$0.8301 Yes Yes Active 262.144 kbit 8 32KX8 3.3 V 10 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 3.63 V 3.135 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 28 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP1, compliant EAR99 8542.32.00.41 Integrated Silicon Solution Inc. TSOP1 28
IS62C256AL-45TLI-TR
Integrated Silicon Solution Inc
$0.8301 Yes Yes Active 262.144 kbit 8 32KX8 5 V 45 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 28 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP1, compliant EAR99 8542.32.00.41 Integrated Silicon Solution Inc. TSOP 28
AS6CE1016A-45ZINTR
Alliance Memory Inc
$0.8756 Yes Active STANDARD SRAM ALLIANCE MEMORY INC unknown EAR99 8542.32.00.41