Parametric results for: cy7c104935vc under SRAMs

Filter Your Search

11 - 20 of 539,038 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS62WV2568EBLL-45TLI-TR
Integrated Silicon Solution Inc
$0.6823 Yes Active 2.0972 Mbit 8 256KX8 3 V 45 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G32 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING DUAL INTEGRATED SILICON SOLUTION INC TSOP1, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
71V016SA12PHGI
Renesas Electronics Corporation
$0.6825 Yes Yes Active 1.0486 Mbit 16 64KX16 3.3 V 12 ns STANDARD SRAM COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 mA 3.15 V 160 µA 3.6 V 3.15 V CMOS R-PDSO-G44 e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm RENESAS ELECTRONICS CORP TSOP2-44 compliant NLR 8542320041 Renesas Electronics TSOP 44 PHG44 2020-06-25
IS62WV2568EBLL-45BLI-TR
Integrated Silicon Solution Inc
$0.6842 Yes Active 2.0972 Mbit 8 256KX8 3 V 45 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PBGA-B36 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS66WV51216EBLL-70BLI-TR
Integrated Silicon Solution Inc
$0.6846 Yes Yes Active 8.3886 Mbit 16 512KX16 3 V 70 ns PSEUDO STATIC RAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.5 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS62WV12816EALL-55TLI-TR
Integrated Silicon Solution Inc
$0.6846 Yes Active 2.0972 Mbit 16 128KX16 1.8 V 55 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 2.2 V 1.65 V CMOS INDUSTRIAL R-PDSO-G44 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
71V016SA15PHG8
Renesas Electronics Corporation
$0.6858 Yes Yes Active 1.0486 Mbit 16 64KX16 3.3 V 15 ns STANDARD SRAM COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 mA 3.15 V 130 µA 3.6 V 3.15 V CMOS R-PDSO-G44 e3 3 70 °C 260 30 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm RENESAS ELECTRONICS CORP TSOP2-44 compliant NLR 8542320041 Renesas Electronics TSOP 44 PHG44 2020-06-25
71V016SA12PHG8
Renesas Electronics Corporation
$0.6858 Yes Yes Active 1.0486 Mbit 16 64KX16 3.3 V 12 ns STANDARD SRAM COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 mA 3.15 V 150 µA 3.6 V 3.15 V CMOS R-PDSO-G44 e3 3 70 °C 260 30 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm RENESAS ELECTRONICS CORP TSOP2-44 compliant NLR 8542320041 Renesas Electronics TSOP 44 PHG44 2020-06-25
IS66WVE1M16EBLL-70BLI-TR
Integrated Silicon Solution Inc
$0.6878 Yes Yes Active 16.7772 Mbit 16 1MX16 70 ns PSEUDO STATIC RAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA-48 compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS62WV25616EBLL-45TLI-TR
Integrated Silicon Solution Inc
$0.6878 Yes Yes Active 4.1943 Mbit 16 256KX16 3 V 45 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G44 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS62WV5128EBLL-45TLI-TR
Integrated Silicon Solution Inc
$0.6878 Yes Yes Active 4.1943 Mbit 8 512KX8 3 V 45 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G32 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP1, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.