Filter Your Search
31 - 40 of 539,038 results
|
71016S12PHG
Renesas Electronics Corporation
|
$0.7204 | Yes | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 210 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | RENESAS ELECTRONICS CORP | TSOP | 44 | PHG44 | compliant | NLR | 8542320041 | Renesas Electronics | ||||||||
|
IS62WV1288BLL-55HLI-TR
Integrated Silicon Solution Inc
|
$0.7558 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | 55 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1 | 32 | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. | TSOP1, | |||||||||||||||
|
IS62WV1288BLL-55TLI-TR
Integrated Silicon Solution Inc
|
$0.7558 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | 55 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1 | 32 | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. | TSOP1, | |||||||||||||||
|
23LCV512-I/P
Microchip Technology Inc
|
$0.7879 | Yes | Active | 524.288 kbit | 8 | 64KX8 | 20 MHz | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 10 µA | 2.5 V | 10 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | R-PDIP-T8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | DIP-8 | |||||||||||||
|
23K640-I/P
Microchip Technology Inc
|
$0.8157 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 3 V | 20 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 4 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | |||||||
|
IS66WV1M16EBLL-70BLI-TR
Integrated Silicon Solution Inc
|
$0.8173 | Yes | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3 V | 70 ns | PSEUDO STATIC RAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | R-PBGA-B48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | TFBGA, | |||||||||||||||||||
|
IS62C256AL-45ULI-TR
Integrated Silicon Solution Inc
|
$0.8301 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.84 mm | 18.11 mm | 8.405 mm | INTEGRATED SILICON SOLUTION INC | SOIC | 28 | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. | SOP, | |||||||||||||
|
IS61C256AL-12JLI-TR
Integrated Silicon Solution Inc
|
$0.8301 | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 12 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | J BEND | 1.27 mm | DUAL | 3.56 mm | 18.415 mm | 7.62 mm | INTEGRATED SILICON SOLUTION INC | SOJ | 28 | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. | SOJ, | |||||||||||||
|
IS61LV256AL-10TLI-TR
Integrated Silicon Solution Inc
|
$0.8301 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1 | 28 | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. | TSOP1, | |||||||||||||||
|
IS62C256AL-45TLI-TR
Integrated Silicon Solution Inc
|
$0.8301 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP | 28 | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. | TSOP1, |