Filter Your Search
61 - 70 of 56,898 results
|
47C16-E/ST
Microchip Technology Inc
|
$1.1620 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | 2016-10-10 | Microchip | ||||
|
AT88SC0808CA-MPTG
Microchip Technology Inc
|
$1.1639 | Yes | Yes | Not Recommended | 8.192 kbit | 8 | 1KX8 | 250 ns | CRYPTO MEMORY | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-XQMA-N8 | Not Qualified | e3 | 70 °C | 8 | UNSPECIFIED | XMA | MODULE,8LEAD,.46 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | MATTE TIN | NO LEAD | QUAD | MICROCHIP TECHNOLOGY INC | SMART CARD MODULE-8 | compliant | 5A992.C | 8523.52.00.90 | ||||||||||||||
|
AT88SC0204C-MJTG
Microchip Technology Inc
|
$1.1659 | Yes | Yes | Not Recommended | 2.048 kbit | 8 | 256X8 | 35 ns | CRYPTO MEMORY | 1 | 1 | 256 | 256 words | SYNCHRONOUS | 5.5 V | 2.7 V | CMOS | COMMERCIAL | R-XUUC-N8 | 70 °C | 8 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | MATTE TIN | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | SMART CARD-8 | compliant | 5A992.C | 8523.52.00.90 | Microchip | |||||||||||||||
|
47C04-E/P
Microchip Technology Inc
|
$1.1880 | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDIP-T8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | EAR99 | 8542.32.00.51 | 2016-10-10 | Microchip | |||||||
|
47C16T-E/ST
Microchip Technology Inc
|
$1.1880 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | 2016-10-10 | Microchip | ||||
|
47L04-E/P
Microchip Technology Inc
|
$1.1880 | Yes | Active | 4.096 kbit | 8 | 512X8 | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | R-PDIP-T8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | EAR99 | 8542.32.00.51 | 2016-10-10 | Microchip | ||||||||
|
47L16T-E/ST
Microchip Technology Inc
|
$1.1880 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | 2016-10-10 | Microchip | |||||
|
47L16-I/P
Microchip Technology Inc
|
$1.1951 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDIP-T8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | EAR99 | 8542.32.00.51 | 2016-10-10 | Microchip | ||||||||
|
AT88SC0204CA-MJ
Microchip Technology Inc
|
$1.1952 | Yes | Not Recommended | 2.048 kbit | 8 | 256X8 | 250 ns | CRYPTO MEMORY | 1 | 1 | 256 | 256 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-XQMA-N8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | QMA | MODULE,8LEAD,.46 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | QUAD | MICROCHIP TECHNOLOGY INC | SMART CARD MODULE-8 | compliant | 5A992.C | 8523.52.00.90 | Microchip | ||||||||||||||
|
AT88SC0404CA-MJ
Microchip Technology Inc
|
$1.1962 | Yes | Not Recommended | 4.096 kbit | 8 | 512X8 | 3.3 V | 250 ns | CRYPTO MEMORY | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-XUUC-N8 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | SMART CARD-8 | compliant | 5A992.C | 8523.52.00.90 |