Filter Your Search
21 - 30 of 56,898 results
|
47C04-I/P
Microchip Technology Inc
|
$0.8568 | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | EAR99 | 8542.32.00.51 | 2016-10-10 | Microchip | |||||||||||
|
AT88SC0104C-MJTG
Microchip Technology Inc
|
$0.8698 | Yes | Yes | Not Recommended | 1.024 kbit | 1 | 1KX1 | 35 ns | CRYPTO MEMORY | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | 5.5 V | 2.7 V | CMOS | COMMERCIAL | R-XUUC-N8 | e3 | 70 °C | 8 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | MATTE TIN | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | CARD MODULE-8 | compliant | 5A992.C | 8523.52.00.90 | Microchip | ||||||||||||||||||
|
47C16-I/SN
Microchip Technology Inc
|
$0.9014 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | 2016-10-10 | Microchip | ||||||||
|
AT88SC0204CA-Y6H-T
Microchip Technology Inc
|
$0.9015 | Yes | Yes | Not Recommended | 2.048 kbit | 8 | 256X8 | 250 ns | CRYPTO MEMORY | 1 | 1 | 256 | 256 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | 2.0 X 3.0 MM, 0.50 MM PITCH, GREEN, MO-229, MLP-8 | compliant | 5A992.C | 8523.52.00.90 | Microchip | ||||||||||||||
|
47L04-E/SN
Microchip Technology Inc
|
$0.9060 | Yes | Active | 4.096 kbit | 8 | 512X8 | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | 2016-10-10 | Microchip | |||||||||
|
47C04-I/ST
Microchip Technology Inc
|
$0.9060 | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | 2016-10-10 | Microchip | ||||||||
|
47C04-E/SN
Microchip Technology Inc
|
$0.9060 | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | 2016-10-10 | Microchip | ||||||||
|
47C16-I/ST
Microchip Technology Inc
|
$0.9092 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | 2016-10-10 | Microchip | |||||||||
|
DS2411P+
Maxim Integrated Products
|
$0.9249 | Yes | Yes | Transferred | 64 bit | 1 | 64X1 | MEMORY CIRCUIT | 1 | 64 | 64 words | ASYNCHRONOUS | 1 µA | 100 nA | 5.25 V | 1.5 V | CMOS | INDUSTRIAL | R-PDSO-C6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOC | SOC6,.17 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | 1.27 mm | DUAL | 1.5 mm | 3.94 mm | 3.76 mm | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, ROHS COMPLIANT, TSOC-6 | compliant | EAR99 | 8542.39.00.01 | SOIC | 6 | ||||||||
|
47C04T-E/SN
Microchip Technology Inc
|
$0.9320 | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | 2016-10-10 | Microchip |